DC/DC Converters - Chassis Mount

Results: 3.921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 15 V 10 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 114In Stock
158On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 24 V 6.3 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 169In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 12 V 8.4 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 120In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 28 V 5.4 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 78In Stock
121On Order
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 9 V 36 V 24 V 7.5 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 210W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 43In Stock
24Expected 03/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 18 V 75 V 24 V 9 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 5 V 15 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 24Vout 12.5A 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 18 V 75 V 24 V 12.5 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 48Vout 6.3A 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 18 V 75 V 48 V 6.3 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
RECOM Power DC/DC Converters - Chassis Mount 6.5-32Vin 5V 0.5A SIP WIRED 1.926In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 18-32VDC, Output 24V 2.5A, 60W 3In Stock
Min.: 1
Mult.: 1
RDS
Bel Power Solutions DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 38 W 19 V 80 V 15 V 2.5 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial PSA/PSR
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 235In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5.1 V 1.2 A 3 kV 53 mm 34 mm 26.5 mm Industrial TMDC06
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 3 kV 53 mm 34 mm 26.5 mm Industrial TMDC06
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 3 kV 53 mm 34 mm 26.5 mm Industrial TMDC06
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 3 kV 53 mm 34 mm 26.5 mm Industrial TMDC06
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 195In Stock
315Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial TMDC10
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 48 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial TMDC10
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 160In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5.1 V 4 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 101In Stock
95Expected 22/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 86In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 5.1 V 8 A 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial TMDC 40
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 176In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.33 A 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial TMDC 40
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 81In Stock
37Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 24 V 1.67 A 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial TMDC 40
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 48 V 835 mA 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial TMDC 40