Reel DC/DC Converters - Through Hole

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-15/10V 5.2KV 705In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 40 mA - 10 V 40 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout DIP24 4In Stock
Min.: 1
Mult.: 1
: 7

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
Murata Power Solutions DC/DC Converters - Through Hole 12V IN 19V OUT 486In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 24VIN 15VOUT 1W 182In Stock
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 42 mA - 9 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 1W 12VIN 19/-5VOUT 42MA 126In Stock
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1


Delta Electronics DC/DC Converters - Through Hole 100W 9-53Vin 5-30Vout 4.5A 1/32th Brick Non-Isolated Negative Logic SMT DC/DC Power Module 240In Stock
Min.: 1
Mult.: 1
: 100

Non-Isolated 1 Output 100 W 9 V 53 V 5 V to 30 V 4.5 A 1/32 Brick 19.1 mm (0.752 in) 23.4 mm (0.921 in) 9.6 mm (0.378 in) Industrial
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-15/5V 5.2KV 344In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-19/5V 5.2KV 292In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 1W 24VIN 19/-5VOUT DC/DC 284In Stock
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC CONVERTER 15V-10V 34In Stock
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 40 mA - 10 V 40 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-19/5V 5.2KV 2In Stock
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W 12VIN 15/-5VOUT 50MA 55In Stock
80Expected 20/08/2026
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 12-15/5V 5.2KV 117In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 24-15/5V 5.2KV 23In Stock
400On Order
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 24-15/9V 5.2KV 71In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 42 mA - 9 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5VIN 15/-5VOUT 50MA
320On Order
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 24-15/5V 5.2KV
397Expected 08/10/2026
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Flex Power Modules DC/DC Converters - Through Hole
510Expected 26/08/2026
Min.: 1
Mult.: 1
: 170

Isolated 1 Output 50 W 18 V 75 V 5 V 10 A 2.25 kV 1/16 Brick 33.02 mm (1.3 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial
Flex Power Modules PKU4116HDPIOPLC
Flex Power Modules DC/DC Converters - Through Hole
100Expected 10/06/2026
Min.: 1
Mult.: 1
: 100
Isolated
CUI Inc. DC/DC Converters - Through Hole 7.5-14Vin .6-1.8V TH 90A 162W Digital POL
Non-Stocked
Min.: 144
Mult.: 144
: 144

Non-Isolated Industrial NDM3Z
Murata Power Solutions DC/DC Converters - Through Hole 1W 12VIN 15/-9VOUT 42MA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 80

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 42 mA - 9 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Bel Power Solutions DC/DC Converters - Through Hole DC/DC Converter Non-Stocked
Min.: 252
Mult.: 21
: 21

Isolated 2 Output 48 V 36 V 75 V 3.3 V 15 A 5 V 10 A 2 kV 1/4 Brick
Delta Electronics T31SN12008NMFA
Delta Electronics DC/DC Converters - Through Hole 8A Neg SMT 1/32brick Non-Stocked
Min.: 100
Mult.: 100
: 100

Non-Isolated 1/32 Brick Industrial
TRACO Power TDN 5-0910WI-TR
TRACO Power DC/DC Converters - Through Hole 5W DIP 4.5-12Vin 3.3Vout 1000mA Non-Stocked
Min.: 350
Mult.: 350
: 350

Isolated TDN 5WI
TRACO Power TDN 5-0911WI-TR
TRACO Power DC/DC Converters - Through Hole 5W DIP 4.5-12Vin 5Vout 1000mA Non-Stocked
Min.: 350
Mult.: 350
: 350

Isolated TDN 5WI