AC/DC Converters

Results: 1.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 39.071In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 23.5 W 85 VAC 265 VAC Si 67 % 550 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 35W/50W PK 23.129In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Swtr 57W/81W 29.698In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 82.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 31.739In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si LNK6x Reel, Cut Tape, MouseReel


Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 41.506In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 119W 13.022In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 30.418In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 177 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 38.576In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 6 W 85 VAC 265 VAC Si 100 kHz 54 % 440 uA - 40 C + 150 C 225 mA LNK6 Tube
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 39.991In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6.5 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 25.647In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.6 W (85-265 VAC) 2.8 W (230 VAC) 31.681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5W 85-265 VAC 28W/230 VAC 47.672In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C TNY278 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 15.159In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 148W/195W 8.972In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 148 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 41.864In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP266 Tube
ROHM Semiconductor AC/DC Converters DIP7 800V PWM CONVERTE 3.992In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 700 uA - 40 C + 105 C Tube

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 21.423In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 25 W Flyback Si 65 kHz 73 % 1 mA - 40 C + 125 C NCP1077 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 75 W (85-265 VAC) 7.773In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 3 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-Pro Reel, Cut Tape
Power Integrations AC/DC Converters NL, Int OL Switcher 3W 85-265\230 VAC 58.600In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 85 V to 265 V 3 W 50 V Si 100 kHz 63 % 250 uA - 40 C + 150 C 375 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 46.237In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 36.5 W 85 VAC 265 VAC Si 67 % 930 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 20W/30W PK 22.518In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 11 W, 20 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 1.3 mA - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 2.566In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 2.821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 25 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-EP Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 31.197In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 Si NCP1077 Reel, Cut Tape, MouseReel