LDO Voltage Controllers

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 4.242In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 V 5.5 V 1.8 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HVSOF-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.2V 0.5A 3.417In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 1.2 V 500 mA 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 1A 2.662In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 2.5 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Precision LDO Linear ALT 595-UC2833DW AL ALT 595-UC2833DW 30In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 0.3A 3.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 6 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 1A 2.543In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 10 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 0.5A 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 12 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller AL ALT 595-UC2836D 34In Stock
Min.: 1
Mult.: 1

6 V 40 V 2.5 V to 35 V 600 mA Adjustable 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 0.3A 2.511In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 8 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 0.5A 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 2.5 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 1A 2.360In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 3 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO RegPos 1.5V 2.5A 1.5A 2.483In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 8 V 2.5 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 1.5A 2.463In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 8 V 7 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers RECOMMENDED ALT 755-BD00IC0WEFJ-E2 3.786In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 3 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.5V 1A 2.706In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 1.5 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Mil Enh Precision LD O Linear Cntrlrs 66In Stock
Min.: 1
Mult.: 1

4.5 V 36 V 2 V 450 mA Fixed 3.3 mA - 40 C + 105 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers High Efficiency Line ar Regulator A 595- A 595-UC2834DWTR 91In Stock
80Expected 02/04/2026
Min.: 1
Mult.: 1

5 V 35 V 1.5 V 350 mA Fixed 5.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices / Maxim Integrated LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, 300In Stock
Min.: 1
Mult.: 1

3 V 16 V 3.3 V 2.5 A Regulated Adjustable, Fixed 1 Output 78 uA 0 C + 70 C SMD/SMT SO-8 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 0.3A 17.409In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 3.3 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 1.5A 8.449In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 8 V 3.3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 0.3A 13.311In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 5 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Adjustable 1.349In Stock
Min.: 1
Mult.: 1

3 V 36 V 1.3 V to 36 V Regulated Adjustable 1 Output - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology LDO Voltage Controllers Super LDO, Regulator-5 Volt/Adj 2.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 V 36 V 1.3 V to 36 V, 5 V Regulated Adjustable, Fixed 1 Output - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments TPS7A1408PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 6.200In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Dual Sync Step-Down Controller A 595-TPS A 595-TPS51225CRUKR 338In Stock
Min.: 1
Mult.: 1
Reel: 250

5.5 V 24 V 5 V, 3.3 V 900 uA - 40 C + 85 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel