Linear Voltage Regulators

Results: 1.920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 15V 1A Negative 18.237In Stock
Min.: 1
Mult.: 1

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
onsemi Linear Voltage Regulators 5V 100mA Negative 43.394In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79L05 SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 6.7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Negative 10.328In Stock
Min.: 1
Mult.: 1

MC79M05 SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed - 6.1 V - 35 V - 40 C + 125 C 4.3 mA Tube
onsemi Linear Voltage Regulators 5V 500mA Negative 12.124In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79M05 SMD/SMT DPAK-3 (TO-252-3) 1 Output Negative - 5 V 500 mA Fixed - 6.1 V - 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Negative 14.232In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79M05 SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed - 6.1 V - 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 8V 500mA Negative 9.542In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79M08 SMD/SMT TO-252-3 1 Output Negative - 8 V 500 mA Fixed - 9.1 V - 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Negative 10.125In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79M12 SMD/SMT TO-252-3 1 Output Negative - 12 V 500 mA Fixed - 13.1 V - 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Positive 35.422In Stock
Min.: 1
Mult.: 1
Reel: 800

NCV317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 2.8 V 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators POS VLTG REGULATR 1A 5V 22.587In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCV7805 SMD/SMT TO-252-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Positive Extended Temp 12.134In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCV78L12A SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 13.7 V 35 V - 40 C + 125 C 4.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 12.308In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317AEMPX/NOPB A 926-LM317AEMPX/NOPB 3.295In Stock
5.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

LM317A SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317AEMP/NOPB A 926-LM317AEMP/NOPB 2.789In Stock
28.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

LM317A SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 294In Stock
Min.: 1
Mult.: 1

LM317A Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317AMDTX/NOPB A 926-LM317AMDTX/NOPB 2.903In Stock
Min.: 1
Mult.: 1

LM317A SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG 6.375In Stock
8.820Expected 21/05/2026
Min.: 1
Mult.: 1

LM317A Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMPX/NOPB A 926-LM317EMPX/NOPB 6.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMP/NOPB A A 926-LM317EMP/NOPB 17.422In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG 1.761In Stock
5.263Expected 15/06/2026
Min.: 1
Mult.: 1

LM317HV Through Hole TO-220-3 1 Output Positive Adjustable 1.5 A Adjustable 4.2 V 60 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317LM/NOPB A A 926-LM317LM/NOPB 10.017In Stock
12.500Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 40 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 40-V high-P S RR adjustable line 18.739In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 40 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg A 926 -LM317MDT/NOPB A 92 A 926-LM317MDT/NOPB 5.041In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317 SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317SX/NOPB A A 926-LM317SX/NOPB 4.166In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317S/NOPB A 9 A 926-LM317S/NOPB 6.482In Stock
6.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG l ong-legged version 2.182In Stock
2.250Expected 31/03/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube