Linear Voltage Regulators

Results: 1.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 4.856In Stock
Min.: 1
Mult.: 1

L78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 4.038In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 2.627In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 1.8 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 3.0Vout 6.547In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP122 SMD/SMT LFCSP-6 1 Output Positive 3 V 300 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 3.3Vout 3.873In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP124 SMD/SMT MSOP-8 1 Output Positive 3.3 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO 2.1 Vout 6.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT WLCSP-4 1 Output Positive 2.1 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 2.367In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT LFCSP-6 1 Output Positive 1.5 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 0.8A LDO Fix 1.0Vout 1.011In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADP1752 SMD/SMT LFCSP-16 1 Output Positive 1 V 800 mA Fixed 1.6 V 3.6 V - 40 C + 125 C 800 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators AnyCAPTM 100mA LDO Linear Regulator 2.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3309 SMD/SMT SOT-23-5 1 Output Positive 2.5 V 100 mA Fixed 2.8 V 12 V - 20 C + 85 C 9 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 1.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 3 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA fixed anyCAP LDO 2.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3333 SMD/SMT MSOP-8 1 Output Positive 1.8 V 300 mA Fixed 2.6 V 12 V - 40 C + 85 C 70 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP3335 SMD/SMT MSOP-8 1 Output Positive 1.8 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 2.817In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3335 SMD/SMT MSOP-8 1 Output 500 mA 2.6 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 3.0V 1.598In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive 3 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 9.0V 1.256In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 9 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA fixed anyCAP LDO 1.005In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP3333 SMD/SMT MSOP-8 1 Output Positive 3.15 V 300 mA Fixed 2.6 V 12 V - 40 C + 85 C 70 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIDR A 595-LM317LIDR 10.618In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V - 40 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg ALT 595-LM3 ALT 595-LM337KTTR 1.358In Stock
Min.: 1
Mult.: 1
Reel: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 2.531In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Adj 3.797In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TL317 SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACLP A 595-UA78L05ACLP 5.123In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator 4.958In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Automotive 500-mA 2 5-V linear voltage A A 595-UA78M05QDCYRG4Q1 4.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 2.457In Stock
Min.: 1
Mult.: 1

MAX15006A SMD/SMT SOIC-8 1 Output Positive 3.3 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 360In Stock
Min.: 1
Mult.: 1

MAX5024 SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C Tube