Linear Voltage Regulators

Results: 1.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.124In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TO-252-5 1 Output Positive 3.3 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 25 uA Reel, Cut Tape
Analog Devices / Maxim Integrated Linear Voltage Regulators ATO707, High Voltage LDO in P90D 1.697In Stock
Min.: 1
Mult.: 1

MAX25210 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 5 V, 1.5 V to 11 V 200 mA Selectable 3.5 V 36 V - 40 C + 125 C 10 uA Tube
Texas Instruments Linear Voltage Regulators Series 3-Terminal Po sitive Reg A 926-LM A 926-LM140LAH-12 456In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 12 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Nisshinbo Linear Voltage Regulators 12V 1.5A 3 Terminal 11.776In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V - 40 C + 85 C 4.3 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18V 500mA 500mW 2.571In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TO-252-5 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 25 uA Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.984In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TSON-10 1 Output Positive 3.3 V 100 mA Fixed 2.75 V 42 V - 40 C + 150 C 5 uA AEC-Q100 Reel, Cut Tape
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 14.448In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 1.05 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg 843In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1.100In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators 500 mA 5V Fixed Outp ut Linear Regulator A 926-LM78M05CH/NOPB 475In Stock
Min.: 1
Mult.: 1

LM78M05 Through Hole TO-39-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Bulk
Nisshinbo Linear Voltage Regulators 12V .5A 3 Terminal 3.538In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Bulk
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 1.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-5 1 Output Positive 3.3 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 20 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 497In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 17In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 7 V 100 mA Fixed 9.5 V 22 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -15V 0.3V 349In Stock
1.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 15 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 5.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel

Diodes Incorporated Linear Voltage Regulators Linear Reg Low Curr 16.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ZMR500 SMD/SMT 1 Output Positive 5 V 50 mA Fixed 7 V 25 V - 40 C + 125 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators PMIC, LDO Regulator 30V Input, Variable Output, 0.1A 22.177In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 1 Output Positive 3 V to 12 V 100 mA Adjustable 3 V 25 V - 25 C + 85 C Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -6.0V 0.3V 1.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 6 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 3A Adjustable Output Linear Regulator / 55In Stock
Min.: 1
Mult.: 1
LM350 Through Hole TO-3-2 1 Output Positive 1.2 V to 33 V 3 A Adjustable 4.2 V 35 V 0 C + 125 C Tray
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 3.283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 40 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 683In Stock
Min.: 1
Mult.: 1

TL317 SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Tube
Texas Instruments Linear Voltage Regulators 5.0V 1.5A Fixed Pos ALT 595-TL780-05KCS ALT 595-TL780-05KCS 421In Stock
Min.: 1
Mult.: 1

TL780 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 5 mA Tube

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 6V 591In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 6 V 100 mA Fixed 8.5 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape