Microchip Voltage Regulators - Switching Regulators

Results: 825
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Microchip Technology Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter 24.085In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 Boost 2 V to 5.5 V 350 mA 1 Output 19 uA 500 kHz - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter 50.572In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 Boost 2 V to 5.5 V 350 mA 1 Output 19 uA 500 kHz - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Switching Voltage Regulators 4A Integrated Switch Synchronous Buck Regulator 10.366In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT VQFN-EP-20 Buck MIC2240 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 75V/4A DC-DC Buck Regulator with HSC 7.403In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MLF-28 Buck 800 mV to 24 V 4 A 1 Output 100 kHz to 500 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 3A 2MHz Buck Regulator 1.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-12 Buck MIC4723 Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 5A Constant Frequency Hysteretic Synchronous Buck Regulator with I2C 3.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WLCSP-20 Buck 800 mV 5 A 1 Output 440 uA 1.875 MHz 0 C + 85 C Reel, Cut Tape
Microchip Technology Switching Voltage Regulators High Efficiency Dual 800/800mA Buck Switcher with Fast Transient 3.696In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TDFN-12 Buck Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 26V, 10A Power Module with Hyper Light Load 228In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT B2QFN-52 800 mV to 5.5 V 10 A 1 Output - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Switching Voltage Regulators 2.0MHz 0.5A Synch- Buck PFM/PWM Reg 4.378In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOT-5 Buck 800 mV to 4.5 V 500 mA 1 Output 45 uA 2 MHz - 40 C + 125 C MCP1603 Reel, Cut Tape, MouseReel

Microchip Technology Switching Voltage Regulators Low IQ Boost Converter with Programmable Low Battery, PG and Automatic Input-to-Output Bypass Operation 5.067In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 Boost 1.8 V to 5.25 V 600 mA 1 Output 4.5 uA 500 kHz - 40 C + 125 C Tube
Microchip Technology Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, 5Vout 3.749In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Boost 5 V 800 mA 1 Output 400 uA 1 MHz - 40 C + 125 C AEC-Q100 MCP1642 Tube
Microchip Technology Switching Voltage Regulators 32V Output Non-synch Boost Regulator 7.742In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT TDFN-8 Boost 32 V 200 mA 1 Output 200 nA 500 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 70V/8A Hyper Speed Control Synchronous DC/DC Buck Regulator with External Soft Start 1.719In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT VQFN-EP-32 Buck 600 mV to 32 V 8 A 1 Output 1.25 mA 270 kHz to 800 kHz - 40 C + 125 C MIC28516 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators High Frequency 3.368In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-Narrow-8 Inverting - 1.5 V to - 10 V 20 mA 1 Output 20 uA 120 kHz 0 C + 70 C TC7660H Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators High Efficiency 600mA Buck Switcher 8.736In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-8 Buck 1 V 600 mA 1 Output 20 uA 4 MHz - 40 C + 125 C Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 1.2A 1.2 MHz Wide Input Range Boost Regulator 5.644In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-8 Boost MIC2601 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconn & PW 9.780In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 Boost 2 V to 5.5 V 50 mA 1 Output 19 uA 500 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 30V ASYNCHRONOUS BUCK VOLTAGE REGULATOR 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23-6 Buck 2 V to 15 V 600 mA 1 Output 2 mA 500 kHz - 40 C + 125 C AEC-Q100 Reel

Microchip Technology Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter 22.854In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 Boost 2 V to 5.5 V 350 mA 1 Output 19 uA 500 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 2.5A 100kHz Switching Regulator 945In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 2.5 A 1 Output 100 kHz - 40 C + 85 C MIC2171 Tube
Microchip Technology Switching Voltage Regulators 2.5A 100kHz Switching Regulator 1.052In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT TO-263-5 Boost 65 V 2.5 A 1 Output 7 mA 100 kHz - 40 C + 85 C MIC2171 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 3A Buck Regulator 981In Stock
Min.: 1
Mult.: 1

SMD/SMT SPAK-7 Buck 1.235 V 3 A 1 Output 200 kHz - 40 C + 125 C MIC4685 Tube
Microchip Technology Switching Voltage Regulators 2MHz, 6.5A Switch Synchronous Boost Regulator, Forced Bypass, Output Disconnect 6.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

FTQFN-8 MIC2877 Reel, Cut Tape

Microchip Technology Switching Voltage Regulators High Voltage 3.662In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Inverting - 3 V to - 18 V 40 mA 1 Output 120 uA 12 kHz 0 C + 70 C Tube

Microchip Technology Switching Voltage Regulators Low Iq Boost Switching Regulator, Input to Output Bypass 17.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 Boost Adjustable 225 mA 1 Output 4 uA 425 kHz to 575 kHz - 40 C + 85 C MCP16251/2 Reel, Cut Tape, MouseReel