Supercapacitors

 Supercapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1.284
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F, 8.1V, 39x33x13mm 123In Stock
120Expected 16/03/2026
Min.: 1
Mult.: 1

5 F 8.1 VDC Through Hole 21 mm (0.827 in) 39 mm 13 mm 1500 hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.67F, 8.1V, 25x16x8.5mm 415In Stock
Min.: 1
Mult.: 1

670000 uF 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 740 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.66F, 9V, 31x23x11mm 175In Stock
Min.: 1
Mult.: 1

1.66 F 9 VDC Radial 16 mm (0.63 in) 31 mm 11 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F, 9V, 25x16x8.5mm 449In Stock
Min.: 1
Mult.: 1

330000 uF 9 VDC Radial 13.5 mm (0.531 in) 25 mm 8.5 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.33F, 9V, 31x27x11mm 218In Stock
Min.: 1
Mult.: 1

3.33 F 9 VDC Through Hole 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.67F, 9V, 25x16x8.5mm 468In Stock
Min.: 1
Mult.: 1

670000 uF 9 VDC Radial 25 mm 8.5 mm 1000 Hour 980 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 1F Tol -10%/+30% 27x27x9mm 195In Stock
Min.: 1
Mult.: 1

1 F 9 VDC Wire 27 mm 27 mm 1000 Hour 455 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 9 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm 58In Stock
Min.: 1
Mult.: 1

150000 uF 30 VDC Wire 35 mm 14.5 mm 1000 Hour 6.464 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1.5F Tol -10%/+30% 66x30x27mm 15In Stock
Min.: 1
Mult.: 1

1.5 F 30 VDC Wire 66 mm 27 mm 1000 Hour 700 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 1.6F Tol -10%/+30% 64x30x11mm 30In Stock
Min.: 1
Mult.: 1

1.6 F 18 VDC Wire 64 mm 11 mm 1000 Hour 1.091 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm 99In Stock
Min.: 1
Mult.: 1

250000 uF 18 VDC Wire 42 mm 7.5 mm 1000 Hour 3.879 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm 47In Stock
Min.: 1
Mult.: 1

300000 uF 30 VDC Wire 44 mm 18 mm 1000 Hour 1.515 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181In Stock
Min.: 1
Mult.: 1

3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm 194In Stock
Min.: 1
Mult.: 1

500000 uF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 5.8F Tol -10%/+30% 100x39x17.5mm 7In Stock
Min.: 1
Mult.: 1

5.8 F 18 VDC Wire 100 mm 17.5 mm 1000 Hour 303 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 7F Tol -10%/+30% 94x57x38mm 5In Stock
Min.: 1
Mult.: 1

7 F 30 VDC Wire 94 mm 38 mm 1000 Hour 404 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Chemi-Con Supercapacitors / Ultracapacitors 148In Stock
Min.: 1
Mult.: 1
50 F 2.7 VDC SMD/SMT 18 mm (0.709 in) 40 mm 178 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 65 C DLC AEC-Q200
Eaton Electronics Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL 3.796In Stock
Min.: 1
Mult.: 1

220000 uF 2.5 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 11 mm 1000 Hour 2 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW 1.224In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 450 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL 2.196In Stock
Min.: 1
Mult.: 1
Reel: 100

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.7V EDLC HV SERIES CYL 11.462In Stock
Min.: 1
Mult.: 1
Reel: 100

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22.3 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl 734In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl 824In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl 530In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl 3.619In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk