Supercapacitors

 Supercapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1.304
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200
360Expected 06/03/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC SMD/SMT 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 10 Ohms - 20 %, 80 % Vertical Supercapacitors - 40 C + 105 C FXU AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm
2.000Expected 06/04/2026
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH
10.252Expected 27/04/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V
7.198On Order
Min.: 1
Mult.: 1
Reel: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V
4.555Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 50000 Cycle 240 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V
2.270Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.400

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40
70Expected 26/02/2026
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3V 18x31mm 85C 2000h
90Expected 17/03/2026
Min.: 1
Mult.: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85c 2000H 16x25
600Expected 12/05/2026
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC)
547Expected 09/04/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1000 Hour, 500000 Cycle 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC)
300Expected 27/02/2026
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 25 mm 1000 Hour, 500000 Cycle 33 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 10F wire lead ESHSR-0010C0-002R7
24.943Expected 20/03/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 75 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C BCAP AEC-Q200
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT
368Expected 20/02/2026
Min.: 1
Mult.: 1

1.5 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT
728Expected 20/05/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 1.8 Ohms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 12 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 5.5V THT
80Expected 12/03/2026
Min.: 1
Mult.: 1

12 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 5.5V THT
240Expected 23/04/2026
Min.: 1
Mult.: 1

2 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 240 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 23 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 5.5V THT
321On Order
Min.: 1
Mult.: 1

3 F 5.5 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT
224Expected 23/03/2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 900 mOhms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ
5.397On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR
480Expected 02/03/2026
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial
3Expected 23/03/2026
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell
11.317On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 19 mm DGH Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC)
121Expected 13/03/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 2.5F EMHSR-0002C5-005R0
6.724On Order
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 10.6 mm (0.417 in) 21.5 mm 12 mm 1500 Hour 69 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 160V 5.8F Passive
20Expected 05/03/2026
Min.: 1
Mult.: 1
5.8 F 160 VDC Screw 367 mm 234 mm 1500 Hour 240 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 79.4 mm BMOD