Audio & Signal Transformers

Results: 4.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE+ SMD 24P 1500Vrms Hi-Pot 102In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers SMD/SMT - 40 C + 85 C 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port 316In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Quad Gigabit Interface 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Coilcraft Audio Transformers / Signal Transformers C1174 for TPS23750 10uH 5.0 V 2 A 115In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 24V 5A 50uH 53In Stock
144Expected 27/03/2026
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 127uH 5.0 V 2.6 A 3In Stock
700Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Forward PoE 35W 128uH 5V 15% 104In Stock
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers SMD/SMT 200 kHz 128 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 24V 3.7A 106In Stock
Min.: 1
Mult.: 1
Reel: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE60F Flyback For PoE 6W 176In Stock
Min.: 1
Mult.: 1
Reel: 200

PoE Transformers Flyback PoE POE60F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 50In Stock
Min.: 1
Mult.: 1

RF Transformers Through Hole 80 kHz to 700 MHz 38 uH, 75 uH 500 V - 40 C + 85 C Dual Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.250-800 MHz 455In Stock
Min.: 1
Mult.: 1
Reel: 750

RF Transformers SMD/SMT 250 kHz to 800 MHz - 40 C + 85 C Wideband 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 38In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 65 MHz 500 V - 40 C + 85 C Wideband 8.26 mm x 7.24 mm x 5.72 mm 8.26 mm 7.24 mm 5.72 mm WB Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 2.929In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube

Bel Magnetic Solutions Audio Transformers / Signal Transformers Power Module 3.429In Stock
Min.: 1
Mult.: 1
Reel: 900

LAN Transformers Module SMD/SMT 1 MHz to 10 MHz 350 uH Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 2KuH 1Ch Sgl Pair Ether 1.867In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Transformers SMD/SMT 2 mH - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 1.096In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube

MACOM Audio Transformers / Signal Transformers Transformer 1:1 flux coupled 9.518In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 100 C Single CATV Broadband 4.21 mm 2.6 mm 3.53 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-90MHz Imp. 1:9 IL 1.3dB -40C +85C 1.663In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 5 MHz to 90 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.63 mm MABA Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 12 V 0.25 A 2.877In Stock
Min.: 1
Mult.: 1
Reel: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.01 - 150 MHz, 50? 107In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers SMD/SMT 10 kHz to 150 MHz - 20 C + 85 C 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50? 19In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS 204In Stock
Min.: 1
Mult.: 1
Reel: 500

TC16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS 70In Stock
Min.: 1
Mult.: 1
Reel: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT/ HAT RoHS 500In Stock
Min.: 1
Mult.: 1
Reel: 500

TC4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra POE+ 1-Port 331In Stock
520Expected 06/03/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers SMD/SMT - 40 C + 85 C Dual 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:2 415In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube