5301 Power Transformers

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 497In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 30 VA 1.25 A/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 303In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer 12In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 64 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 69.9 mm 71.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 90In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 5 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 192 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 199In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 2.5 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 56 VA 3 A/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 81In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer 24In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 20 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 79.4 mm 53.9 mm 69.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 400 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 114.3 mm 136.5 mm 95.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 44In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 6 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 8In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 120 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 95.3 mm 82.6 mm 79.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 105In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 30 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 274In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer 5In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 1 kVA 100 A/200 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 166In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 249In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 158In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 499In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 71In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 30 VA 1.06 A/2.12 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
550Expected 09/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

115 VAC 12.8 V CT/6.4 V CT 153.6 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 82.6 mm 87.3 mm