Fastron RF inductors - Leaded

Results: 4.226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil 9.283In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial 4 mm x 9.5 mm Unshielded 4.7 mH 5 % 55 mA 74 Ohms - 55 C + 125 C 40 700 kHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Reel, Cut Tape

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil 30.626In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial 4 mm x 9.5 mm Unshielded 30 uH 5 % 500 mA 4.3 Ohms - 55 C + 125 C 55 9 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC Ammo Pack
Fastron RF inductors - Leaded RF CHOKE 100mH 5% 1.250In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 100 mH 5 % 40 mA 155 Ohms - 55 C + 125 C 30 110 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Choke Axial Shielded 1.2 uH 20 % 795 mA 360 mOhms - 55 C + 125 C 30 230 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 4.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Choke Axial Shielded 270 nH 20 % 2.8 A 50 mOhms - 55 C + 125 C 50 460 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Choke Axial Shielded 470 nH 20 % 1.7 A 90 mOhms - 55 C + 125 C 50 390 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1.102In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial Shielded 560 nH 10 % 2.16 A 80 mOhms - 55 C + 125 C 60 400 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Choke Axial Shielded 3.3 uH 10 % 1.01 A 350 mOhms - 55 C + 125 C 55 150 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2.809In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 1 uH 20 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3.220In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 2.7 uH 20 % 400 mA 1.36 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1.160In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Choke Axial Shielded 1 uH 10 % 1.28 A 160 mOhms - 55 C + 125 C 60 250 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3.355In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 220 nH 10 % 1.88 A 48 mOhms - 55 C + 125 C 50 450 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2.419In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Choke Axial Shielded 680 nH 20 % 1.35 A 150 mOhms - 55 C + 125 C 50 300 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded RF CHOKE 10000uH 10% 3.900In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 10 mH 10 % 140 mA 24 Ohms 170 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3.428In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 1.8 uH 10 % 570 mA 675 mOhms - 55 C + 125 C 30 150 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Choke Axial Shielded 2.2 uH 20 % 460 mA 930 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Choke Axial Shielded 15 uH 20 % 300 mA 3.8 Ohms - 55 C + 125 C 35 70 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Choke Axial Shielded 8.2 uH 10 % 520 mA 1.35 Ohms - 55 C + 125 C 55 95 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3.735In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 470 nH 20 % 1.48 A 97 mOhms - 55 C + 125 C 55 310 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded 22uH .10MHz 20% 7.819In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 22 uH 20 % 3 A 84 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded 23uH .10MHz 20% 1.833In Stock
1.500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 23 uH 20 % 700 mA 276 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded RF CHOKE 1.0mH 5% 1.193In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 1 mH 5 % 280 mA 2.6 Ohms - 55 C + 125 C 70 1.6 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 10mH 5% 413In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 10 mH 5 % 90 mA 35 Ohms - 55 C + 125 C 70 410 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 1.2mH 5% 215In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 1.2 mH 5 % 250 mA 3 Ohms - 55 C + 85 C 70 1.4 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 12mH 5% 608In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 12 mH 5 % 80 mA 40 Ohms - 55 C + 125 C 70 380 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk