RF inductors - Leaded

Results: 11.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded 0.22uH 5700mA 610MHz Radial LS=5mm 20% 9.801In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.5 mm x 4 mm Unshielded 220 nH 20 % 5.9 A 19 mOhms 12.2 A - 55 C + 125 C 55 610 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1UH 10% 4.683In Stock
Min.: 1
Mult.: 1
Reel: 5.000

HF Choke Axial 1 uH 10 % 725 mA 320 mOhms - 55 C + 125 C 40 Standard PCB Mount 6.8 mm 3 mm B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 950mA SatCurr=5.4MHz 4.321In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 100 uH 5 % 1.3 A 460 mOhms 950 mA - 55 C + 125 C 40 5.4 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 3.9uH 4400mA SatCurr=90MHz 3.321In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 3.9 uH 10 % 3.35 A 75 mOhms 4.4 A - 55 C + 125 C 60 90 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4,7 UH 10% 6.867In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 4.7 uH 10 % 2.75 A 85 mOhms 2.7 A - 55 C + 125 C 45 35 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 10% 6.629In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 6.8 uH 10 % 670 mA 510 mOhms - 55 C + 125 C 65 75 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 330 UH 5% 5.092In Stock
Min.: 1
Mult.: 1
Reel: 1.250
RF Choke Axial 5.2 mm x 12 mm Unshielded 330 uH 5 % 330 mA 1.9 Ohms - 55 C + 125 C 50 2 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1500UH 5% 5.250In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 1.5 mH 5 % 230 mA 6.4 Ohms - 55 C + 125 C 60 1.9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 150uH 750mA SatCurr=4.2MHz 4.321In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 150 uH 5 % 1.05 A 700 mOhms 750 mA - 55 C + 125 C 40 4.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 220.0UH 5% 6.012In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 220 uH 5 % 250 mA 3.3 Ohms - 55 C + 125 C 70 3.7 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33000UH 5% 2.927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 33 mH 5 % 35 mA 150 Ohms - 55 C + 125 C 50 300 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 33uH 1650mA SatCurr=9MHz 2.850In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 33 uH 5 % 1.9 A 220 mOhms 1.65 A - 55 C + 125 C 40 9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 39uH 1500mA SatCurr=8.5MHz 5.394In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 39 uH 5 % 1.75 A 250 mOhms 1.5 A - 55 C + 125 C 40 8.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 610mA 6MHz HF-Choke Axial 5% 8.221In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 100 uH 5 % 640 mA 1.45 Ohms 580 mA - 55 C + 125 C 60 6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1uH 4100mA 275MHz Radial LS=5mm 10% 5.783In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.5 mm x 4 mm Unshielded 1 uH 10 % 4.15 A 38 mOhms 5.8 A - 55 C + 125 C 60 260 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape


EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 2.2UH 5% 9.305In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 2.2 uH 5 % 1 A 250 mOhms - 55 C + 125 C 55 140 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 390uH 480mA SatCurr=2.5MHz 2.934In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 390 uH 5 % 650 mA 1.72 Ohms 480 mA - 55 C + 125 C 40 2.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 470uH 440mA SatCurr=2.3MHz 3.768In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 470 uH 5 % 600 mA 2.02 Ohms 440 mA - 55 C + 125 C 40 2.3 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 8.2uH 3100mA SatCurr=28MHz 4.473In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 8.2 uH 10 % 2.65 A 105 mOhms 3.1 A - 55 C + 125 C 40 28 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.22uH 5700mA 610MHz HF-Choke Axial 20% 11.123In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 220 nH 20 % 5.9 A 19 mOhms 12.2 A - 55 C + 125 C 55 610 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 47uH 900mA 8MHz Radial LS=5mm 5% 5.485In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.5 mm x 4 mm Unshielded 47 uH 5 % 950 mA 680 mOhms 870 mA - 55 C + 125 C 40 8 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 2.2UH 10% 2.948In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 2.2 uH 10 % 630 mA 250 mOhms - 55 C + 125 C 45 130 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 22000UH 5% 2.811In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 22 mH 5 % 40 mA 120 Ohms - 55 C + 125 C 50 400 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 10000 UH 5% 3.149In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 10 mH 5 % 85 mA 42 Ohms - 55 C + 125 C 50 750 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10% 9.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 1.5 uH 10 % 3.8 A 47 mOhms 4.8 A - 55 C + 125 C 60 235 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack