RF Amplifier

Results: 3.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 70In Stock
Min.: 1
Mult.: 1

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape
Microchip Technology RF Amplifier 2.4G PA, 3.3-5V, 3x3x0.9 2.957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 3 V to 5 V 390 mA 30 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C Reel, Cut Tape

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 19.0dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 50 mA 19 dB 2.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 26 dBm - 40 C + 125 C Bulk
Qorvo CMD243
Qorvo RF Amplifier 26 - 35 GHz Driver Amplifier
15In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243
Qorvo CMD308
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 10In Stock
Min.: 5
Mult.: 5

2 GHz to 6 GHz 4 V 45 mA 32 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 23 dBm 23 dBm - 55 C + 85 C CMD308 Gel Pack
Analog Devices RF Amplifier TxVGA 0.4GHz to 8GHz 236In Stock
Min.: 1
Mult.: 1

380 MHz to 8 GHz 3.3 V 80 mA, 160 mA 12.7 dB, 14.4 dB, 15.5 dB, 15.7 dB, 15.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT LGA-24 Si 10 dBm, 11.5 dBm 12.2 dBm, 37.8 dBm - 40 C + 105 C ADL6331 Cut Tape
Analog Devices HMC994A-SX
Analog Devices RF Amplifier 01-30GHz 0.5W DISTRIBUTED AMP Sample Pac 2In Stock
4Expected 26/02/2026
Min.: 2
Mult.: 2

0 Hz to 30 GHz 10 V 250 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT Die GaAs 27.5 dBm 36 dBm - 55 C + 85 C HMC994 Gel Pack
Qorvo CMD263
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 20In Stock
Min.: 5
Mult.: 5

Low Noise Amplifiers Si CMD263
Analog Devices HMC-ALH140-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 27-40 GHz
2In Stock
Min.: 2
Mult.: 2

24 GHz to 40 GHz 4 V 60 mA 11.5 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm - 55 C + 85 C HMC-ALH140G Waffle
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Qorvo CMD201P5
Qorvo RF Amplifier DC - 20 GHz Broadband Power Amplifier 15In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si CMD201 Reel
Qorvo TQP9107-PCB
Qorvo RF Amplifier 824-849MHz Eval Board 3In Stock
Min.: 1
Mult.: 1

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Bulk
Microchip Technology MMA053PP5E
Microchip Technology RF Amplifier MMIC Eval Board 1In Stock
Min.: 1
Mult.: 1
0 Hz to 10 GHz 10 V 420 mA 17 dB 4 dB Power Amplifiers SMD/SMT GaAs 29 dBm 33 dBm - 55 C + 85 C

MACOM RF Amplifier Amplifier,4-8GHz,4mmPQFN-16LD,T&R 98In Stock
Min.: 1
Mult.: 1
Reel: 100

4 GHz to 8 GHz 6 V 105 mA 15.7 dB 5 dB Low Noise Amplifiers SMD/SMT PQFN-16 Si 19 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
Qorvo QPA9970
Qorvo RF Amplifier 1GHz, 27dB Power Doubler(Opal) 50In Stock
Min.: 1
Mult.: 1
Power Amplifiers GaAs QPA9970 Box
Microchip Technology MMA041PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 23dBm LNA QFN pkg 23In Stock
Min.: 1
Mult.: 1

0 Hz to 25 GHz 7 V 150 mA 17.5 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 22 dBm 36 dBm - 55 C + 85 C Waffle
Analog Devices HMC-ABH241-SX
Analog Devices RF Amplifier GaAs HEMT MMIC Med pow amp, 50 - 66 GHz
4In Stock
Min.: 2
Mult.: 2

50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle
Qorvo CMD233
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 10In Stock
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD233

Analog Devices / Maxim Integrated RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers 309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 MHz to 2.5 GHz 2.7 V to 5.5 V 5.2 mA 9.2 dB 9.5 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 3.2 dBm - 40 C + 85 C MAX2472 Reel, Cut Tape, MouseReel
Pasternack RF Amplifier 25 dBm IP3, 1.4 dB NF, 11 dBm P1dB, 10 MHz to 3 GHz, Low Noise Amplifier, 34 dB Gain, SMA 1In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA 1In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1.350In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1.070In Stock
Min.: 1
Mult.: 1
Reel: 1.500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN 2.013In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.165 GHz to 1.61 GHz 1.2 V to 3.6 V 6 mA 16 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 6 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier: SDARS LNA, 2.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 1.946In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 35 dBm - 40 C + 105 C AEC-Q100 GRF2073 Reel, Cut Tape