RF Amplifier

Results: 3.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 25In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2.063In Stock
Min.: 1
Mult.: 1
Reel: 2.000

5 GHz to 18 GHz 5 V 131 mA 12.4 dB 6 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs InGaP 18.7 dBm 24.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1.229In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 MHz to 1 GHz 3 V to 5 V 138.9 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 24.2 dBm 36.4 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 2.022In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 2.7 GHz 11 V 350 mA 12.7 dB 5.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 25.7 dBm 39.4 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm 2.044In Stock
Min.: 1
Mult.: 1
Reel: 2.000

50 MHz to 10 GHz 6 V 67 mA 23.1 dB 2.1 dB Low Noise Amplifiers SMD/SMT Si 22.9 dBm 31.8 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2.686In Stock
Min.: 1
Mult.: 1
Reel: 2.000

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18 dBm 28.5 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 400 - 8000 MHz, 50 Ohm 2.071In Stock
Min.: 1
Mult.: 1
Reel: 2.000

400 MHz to 8 GHz 7.6 V to 8.4 V 20.5 dB 3.3 dB Power Amplifiers SMD/SMT DQ1225-12 Si 25.3 dBm 38.6 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 15.065In Stock
Min.: 1
Mult.: 1
Reel: 3.000

45 MHz to 6 GHz 4 V 15 mA 16 dB 0.6 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20 dBm 24.4 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50? 50In Stock
Min.: 1
Mult.: 1
Reel: 50

400 MHz to 700 MHz 5 V 90 mA 20 dB 1 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 21.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50? 6In Stock
Min.: 1
Mult.: 1

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 1.8 to 4 GHz 19In Stock
Min.: 1
Mult.: 1

1.8 GHz to 4 GHz 30 V 4.3 A 50 dB 6 dB Power Amplifiers Screw BT1344 Si 41 dBm 42 dBm - 20 C + 47 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm 10In Stock
Min.: 1
Mult.: 1

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier AMPL / SMA / BKTRoHS 60In Stock
Min.: 1
Mult.: 1

400 MHz to 3 GHz 5 V 100 mA 15 dB 1.44 dB Low Noise Amplifiers Screw Si 13.5 dBm 36 dBm - 40 C + 85 C ZKL Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm 14In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50? 8In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 18000 - 32000 MHz, 50? 6In Stock
Min.: 1
Mult.: 1

ZVE Tray
Mini-Circuits RF Amplifier High Power Amplifier, 5900 - 18000 MHz, 50? 22In Stock
Min.: 1
Mult.: 1

ZVE Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50? 21In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Analog Devices RF Amplifier IFA's 20 to 100MHZ, 15 dB Gain 4.517In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz to 1 GHz 4.5 V to 5.5 V 105 mA 20 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.6 dBm 49 dBm - 40 C + 85 C ADL5536 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier DC to 28 GHz distributed LNA 96In Stock
Min.: 1
Mult.: 1

10 MHz to 26.5 GHz 3 V to 6 V 80 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 13.5 dBm 26 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier 2 to 18 GHz Multi Octave Switched Filte 115In Stock
79Expected 28/04/2026
Min.: 1
Mult.: 1

2 GHz to 18 GHz 2.5 V, 3.3 V 200 uA Wi-Fi Network Equipment Amplifiers SMD/SMT LGA-56 18 dBm 45 dBm - 55 C + 105 C ADMV8818 Tray
Analog Devices RF Amplifier GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier 232In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 10 V to 15 V 385 mA 15 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm 43 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp 1.647In Stock
Min.: 1
Mult.: 1

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube
Analog Devices RF Amplifier LNA, 24-43.5 GHz
586In Stock
Min.: 1
Mult.: 1
Reel: 500

24 GHz to 43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 493In Stock
500Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 500

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Reel, Cut Tape, MouseReel