RF Resistors

Results: 1.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay High Frequency/RF Resistors FC0402 25PPM 84.5 1% T T1 e4 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 84.5 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 84.5 1% T WS E4 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 84.5 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 850 0.1% S T0 e1 Non-Stocked
Min.: 2.500
Mult.: 2.500
8.5 kOhms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 850 0.1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 850 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 900 0.1% S T0 e1 Non-Stocked
Min.: 2.500
Mult.: 2.500
900 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 900 0.1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 900 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 910 5% B BS Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 910 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 910 5% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 910 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 959 0.1% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 959 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 959 0.1% B TS Non-Stocked
Min.: 2.500
Mult.: 2.500
959 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 97.6 1% T BS e4 Non-Stocked
Min.: 2.500
Mult.: 2.500
97.6 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 97.6 1% T T1 e4 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 97.6 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 100 0.1% TBS T0 e1 Non-Stocked
Min.: 2.500
Mult.: 2.500
100 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 100 0.1% TB T0 Non-Stocked
Min.: 2.500
Mult.: 2.500
100 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 100 0.1% TB T1 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 100 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 100 1% S T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000

FC 100 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 100 1% TBS T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 100 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 100 1% TBS TS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 100 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 100 1% T T0 Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 100 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 100 1% T T1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 100 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 1K 0.1% TBS T1 e1 Non-Stocked
Min.: 3.000
Mult.: 3.000

FC 1 kOhms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 1K 1% B TS Non-Stocked
Min.: 2.500
Mult.: 2.500
1 kOhms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 1K 1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 1 kOhms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 1K 1% S TS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500
1 kOhms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 10 OHM .5% 50PPM 1/20W Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500

FC 10 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm