RF MOSFET Transistors

Results: 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MACOM RF MOSFET Transistors Matched pair Transistors 163In Stock
250Expected 28/07/2026
Min.: 1
Mult.: 1
N-Channel Si 16 A 125 V 150 MHz 17 dB 150 W + 200 C SMD/SMT 221-11-3
MACOM RF MOSFET Transistors 5-175MHz 30Watts 50Volt Gain 18dB 1.027In Stock
Min.: 1
Mult.: 1

N-Channel Si 6 A 125 V 175 MHz 18 dB 30 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 226In Stock
Min.: 1
Mult.: 1

N-Channel Si 20 A 125 V 175 MHz 14 dB 150 W + 200 C Screw Mount Bulk
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications 90In Stock
Min.: 10
Mult.: 10

GaAs 440 mA to 800 mA 8 V 12 GHz 9 dB 32 dBm + 150 C Die Bulk
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 3.776In Stock
Min.: 1
Mult.: 1
: 3.000

N-Channel Si 5 A 25 V 1 GHz 15 dB 8 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 6.422In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
MACOM RF MOSFET Transistors 5-500MHz 2Watts 28Volt Gain 16dB 534In Stock
Min.: 1
Mult.: 1

N-Channel Si 500 mA 65 V 500 MHz 18 dB 2 W - 65 C + 150 C SMD/SMT 305A-01 Tray
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 750 W 40 MHz T1 60In Stock
Min.: 1
Mult.: 1

N-Channel Si 30 A 1 kV 40 MHz 17 dB 750 W - 55 C + 175 C Screw Mount
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 1.463In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 1.546In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 25 V 1 GHz 11.5 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic Fam 860In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 65 V 1 GHz 14.3 dB 60 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 150 W 65 MHz TO-247 Common Source 69In Stock
Min.: 1
Mult.: 1

N-Channel Si 14 A 500 V 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors RF MOSFET Transistors VHV6 600W 50V NI1230H Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 150

N-Channel Si 130 V 1.8 MHz to 600 MHz 25 dB 600 W + 150 C SMD/SMT NI-1230 Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 10 MHz - 4 GHz 408In Stock
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12.3 dB 21.5 dBm - 40 C + 85 C SMD/SMT 1.42 mm x 1.2 mm x 0.85 mm Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 45 MHz - 6 GHz 477In Stock
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 60 mA 4 V 45 MHz to 6 GHz 8.9 dB 20.3 dBm - 40 C + 85 C SMD/SMT 1.4 mm x 1.2 mm Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors 100-500MHz 100Watts 28Volt 10dB 14In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 100 MHz to 500 MHz 10 dB 100 W - 55 C + 150 C SMD/SMT 744A-01 Tray
Ampleon RF MOSFET Transistors BLC2425M10LS250/SOT1270/REELDP 39In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 65 V 40.5 mOhms 2.4 GHz to 2.5 GHz 14.4 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 228In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors POWER R.F. 466In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
MACOM RF MOSFET Transistors 5-80MHz 600Watts 50Volt Gain 21dB 8In Stock
Min.: 1
Mult.: 1

N-Channel Si 60 A 125 V 80 MHz 21 dB 600 W - 65 C + 150 C SMD/SMT Tray
STMicroelectronics RF MOSFET Transistors POWER R.F. 414In Stock
Min.: 1
Mult.: 1
: 600

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 142In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
MACOM RF MOSFET Transistors 100-500MHz 150Watts 28Volt Gain 8dB 10In Stock
30Expected 28/05/2026
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 100 MHz to 500 MHz 8 dB 150 W - 65 C + 150 C SMD/SMT 375-04 Tray
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 165In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors N-Ch 65 Volt 5 Amp 51In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 65 V 1 GHz 13 dB 45 W - 65 C + 150 C SMD/SMT M243 Bulk