Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel
EnOcean Sub-GHz Modules 4 channel transmitter module, 928 MHz
Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 100

PTM 535J 928.35 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
Advantech Sub-GHz Modules AIM(8"/10") UHF RFID module (US) for AIM-35/38/65/68 Non-Stocked
Min.: 1
Mult.: 1

130.2 mm x 70 mm x 45 mm RFID
Advantech Sub-GHz Modules 5M Camera for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules LED LIGHT BAR for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules Finger Print Reader for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules MSR007GH,USB,blk,slim, for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules WISE-1510 M2.COM LoRa module-EU868 Non-Stocked
Min.: 1
Mult.: 1

WISE-1510 868 MHz 20 dBm GPIO, I2C, I2S, UART, USB 3.3 V 3.3 V 45 mA 27 mA - 40 C + 85 C MHF4 22 mm x 30 mm
Semtech Sub-GHz Modules SX1211 RF MODULE 868
N/A
Min.: 1
Mult.: 1

868 MHz 10 dBm 2.1 V 3.6 V 25 mA 3 mA - 20 C + 85 C SMA Sub GHz
Telemecanique Sub-GHz Modules RFID UNIVERSAL STATION FIELD EXPNDR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XGF RFID
Telemecanique Sub-GHz Modules 200MMX50MM RFID FIELD EXPANDER Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XGF RFID
Telemecanique Sub-GHz Modules RFID CONVEYOR STATION FIELD EXPNDR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XGF RFID
Telemecanique Sub-GHz Modules OSISENSE PROFIBUS DP BOX W/3 CHANNELS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
XGS
Telemecanique Sub-GHz Modules REMOTE ANTENNA FOR TERMINAL XGST2020 Non-Stocked
Min.: 1
Mult.: 1
XGW
Lantronix 60285
Lantronix Sub-GHz Modules Windscreen 13.56 MHz NFC reader; 2 m cable with a 2x2 connector; 107x68x8.6mm (LxWxH) for car rental & sharing, driver personalization Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

NFC Bulk
Omron Automation and Safety V640-HS61 2M
Omron Automation and Safety Sub-GHz Modules Tiris RFID Ante nna for Semi Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

134 kHz 0 C + 40 C Bulk
Eurotech Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in
Eurotech Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
Min.: 1
Mult.: 1

ReliaCELL 10-20
Eurotech Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Sprint N/A
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked
Min.: 1.300
Mult.: 1.300

868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-I 868MH CE App Not FCC Approved Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-PRO8 868 MHz 11 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 27 mm x 17 mm x 3.6 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II 868MHz CE App Not FCC Approved Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-PRO8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel
Crowd Supply Sub-GHz Modules easySwitchBox Base Kit: RFM95 LoRa / 915 MHz (US, Canada, Australia)
Non-Stocked
Min.: 1
Mult.: 1
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox Base Kit: RFM95 LoRa / 868 MHz (EU)
Non-Stocked
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox Extended Kit: RFM95 LoRa / 915 MHz (US, Canada, Australia)
Non-Stocked
Min.: 1
Mult.: 1
easySwitchBox 915 MHz