AD8065 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Operational Amplifiers - Op Amps SOT23 Hi Perf Hi Spd FET Amp w/ Disable 15.201In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 145 MHz 160 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 7.4 mA 35 mA 100 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8065 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 1X 145MHz FastFET amp lw noise, 5V-24V 2.895In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 145 MHz 180 V/us 400 uV 6 pA 24 V 5 V 7.4 mA 35 mA 100 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8065 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC Hi Perf Hi Spd FET Amp w/ Disable 2.005In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 145 MHz 160 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 7.4 mA 35 mA 100 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8065 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC Hi Perf Hi Spd FET Amp w/ Disable 1.330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 145 MHz 180 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 7.4 mA 35 mA 100 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8065 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOT23 Hi Perf Hi Spd FET Amp w/ Disable 50.036In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 145 MHz 180 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 7.4 mA 35 mA 100 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8065 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOT23 Hi Perf Hi Spd FET Amp w/ Disable 1.087In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 145 MHz 180 V/us 400 uV 6 pA 24 V 5 V 7.4 mA 35 mA 100 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8065 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC Hi Perf Hi Spd FET Amp w/ Disable 1.557In Stock
Min.: 1
Mult.: 1

1 Channel 145 MHz 180 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 7.4 mA 35 mA 100 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8065 Tube