AD8332 Series Special Purpose Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA 812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Dual VGA 1.469In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Dual VGA Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AD8332 Variable Gain Amplifiers 2 Channel 100 MHz 650 V/us 50 mV 5.5 V 4.5 V 27.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT TSSOP-28 Reel