AD8515 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER 69.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 2.7 V/us 1 mV 600 pA 5 V 1.8 V 410 uA 75 dB 22 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER 13.183In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 5 MHz 2.7 V/us 1 mV 30 pA 6 V 1.8 V 500 uA 50 dB 22 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER 17.788In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 5 MHz 2.7 V/us 1 mV 30 pA 6 V 1.8 V 500 uA 50 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER 4.901In Stock
23.991Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 2.7 V/us 1 mV 600 pA 5 V 1.8 V 410 uA 75 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel