ADA4610-2 Series Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 716In Stock
Min.: 1
Mult.: 1

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V - 12.5 V, 4.5 V 1.6 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Tube
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 442In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, +/- 15 V 9 V, +/- 4.5 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 93In Stock
950On Order
Min.: 1
Mult.: 1

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V - 12.5 V, 4.5 V 1.6 mA 79 mA 115 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Tube
Analog Devices Precision Amplifiers ADA4610-2ARMZ-R7 18In Stock
1.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, +/- 15 V 9 V, +/- 4.5 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 195In Stock
1.470Expected 02/04/2026
Min.: 1
Mult.: 1

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V - 12.5 V, 4.5 V 1.6 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Tube
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X
5.831On Order
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, +/- 15 V 9 V, +/- 4.5 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X
3.395Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, +/- 15 V 9 V, +/- 4.5 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, +/- 15 V 9 V, +/- 4.5 V 3 mA 115 dB 14 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X Non-Stocked Lead-Time 35 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, +/- 15 V 9 V, +/- 4.5 V 3 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, +/- 15 V 9 V, +/- 4.5 V 3 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, +/- 15 V 9 V, +/- 4.5 V 3 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel