INA281 Series Current Sense Amplifiers

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVR 18.700In Stock
Min.: 1
Mult.: 1
Reel: 250

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4.857In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVT 4.713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1.3 MHz 48 V 120 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 1.867In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A2IDBVR 717In Stock
Min.: 1
Mult.: 1
Reel: 250

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 55 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 2.726In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A1IDBVT 2.342In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1.3 MHz 48 V 120 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 8.138In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A2IDBVT 3.104In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1.3 MHz 48 V 120 dB 20 uA 55 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A3IDBVT 2.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A4IDBVT 2.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A5IDBVT 2.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3.488In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B2IDBVT 2.320In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1.3 MHz 48 V 120 dB 20 uA 55 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 7.591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 55 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B3IDBVT 2.341In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1 MHz 48 V 120 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 1.931In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 943In Stock
3.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 55 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A4IDBVR 414In Stock
Min.: 1
Mult.: 1
Reel: 250

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B4IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B5IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel