LT1252 Series Video Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Video Amplifiers L Cost Video Amp 195In Stock
Min.: 1
Mult.: 1

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Cost Video Amp 79In Stock
Min.: 1
Mult.: 1

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Cost Video Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1252 1 Channel 250 V/us 55 mA 28 V 4 V 8.5 mA SMD/SMT SOIC-8 Reel