LTC6078 Series Precision Amplifiers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 5.592In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 25 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 730In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 2.390In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 25 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 1.652In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 30 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 674In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 180In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 5.294In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 1.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 671In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 2.103In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 77In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 25 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 242In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 30 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 959In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 750 kHz 50 mV/us 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel