MC33079 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp 15MHz 4.5nV 7V 2kV 3.648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MC33079 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV33079DR2G
onsemi Operational Amplifiers - Op Amps ANA QUAD LO-NOISE O.A. 2.503In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC33079 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 5-18V Quad Lo Noise 7V/us Ind. Temp 22.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 16 MHz 7 V/us 2.5 mV 750 nA +/- 18 V +/- 5 V 8.4 mA 29 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33079 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise 4.349In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C MC33079 Reel, Cut Tape, MouseReel