MCP6021 Series Operational Amplifiers - Op Amps

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 2.848In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6021 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp 2.123In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 1.121In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6021 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 223In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp 2.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp 9.886In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 52In Stock
360Expected 24/03/2026
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 225In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 1.031In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6021 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 91In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6021 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6021 AEC-Q100 Reel