TL084 Series Operational Amplifiers - Op Amps

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad JFET Neg Input A 595-TL084HIDR A 59 A 595-TL084HIDR 5.846In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TL084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad JFET Neg Input A 595-TL084CD A 595- A 595-TL084CD 22.107In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TL084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET Input 8.907In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TL084 Tube
Texas Instruments Operational Amplifiers - Op Amps JFET Input 3.785In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL084 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad JFET Neg Input A 595-TL084CPW A 595 A 595-TL084CPW 1.834In Stock
4.000Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 320
: 2.000

4 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TL084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Op Amp AL T 595-TL084CPWR ALT ALT 595-TL084CPWR 465In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 3 MHz 13 V/us 15 mV 400 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 11.2 mA 70 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C TL084 Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps Quad JFET Neg Input A 595-TL084ID A 595- A 595-TL084ID 574In Stock
10.000Expected 29/06/2026
Min.: 1
Mult.: 1
Max.: 240
: 2.500

4 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TL084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad JFET Input A 59 5-TL084QDRG4 A 595- A 595-TL084QDRG4 2.801In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TL084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Op Amp AL T 595-TL084QDR ALT ALT 595-TL084QDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

6 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 1.4 mA 86 dB SOIC-14 SMD/SMT - 40 C + 125 C TL084 Reel, Cut Tape, MouseReel