TLE2071A Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Excalibur Low-Noise Hi-Speed JFET-Input A 595-TLE2071AID 4.906In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 mV 175 pA 38 V, +/- 19 V 4.5 V, +/- 2.25 V 1.6 mA 45 mA 89 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2071A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Low Noise H i Speed JFET Input A 595-TLE2071AQDRG4Q1 1.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2071A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Excalibur Low-Noise Hi-Speed JFET-Input A 595-TLE2071ACD 2.459In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2071A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Excalbur LoNoise Hi Spd JFET Input OpAmp A 595-TLE2071AQDRQ1 1.398In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2071A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Noise Hig 526In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2071A Tube
Texas Instruments Operational Amplifiers - Op Amps Low Noise Hig 367In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2071A Tube