TLV2362 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual High-Perf Low-V oltage A 595-TLV236 A 595-TLV2362ID 6.343In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 7 MHz 3 V/us 6 mV 150 nA 5 V 2 V 1.75 mA 1.2 mA 85 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLV2362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual High Performnce 522In Stock
Min.: 1
Mult.: 1

2 Channel 7 MHz 3 V/us 6 mV 150 nA 5 V 2 V 1.75 mA 1.2 mA 85 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLV2362 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Hi Perf Op Amp 667In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 7 MHz 3 V/us 6 mV 150 nA 5 V 2 V 1.75 mA 1.2 mA 85 dB 8 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLV2362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual High Perform A 595-TLV2362IDR A 595 A 595-TLV2362IDR Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500

6 mV 150 nA 5 V, +/- 2.5 V 2 V, +/- 1 V 1.75 mA 85 dB SOIC-8 SMD/SMT - 40 C + 85 C TLV2362 Tube

Texas Instruments Operational Amplifiers - Op Amps High Perf LV Op Amp Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

6 mV 150 nA +/- 2.5 V +/- 1 V 1.75 mA 85 dB VSSOP-8 SMD/SMT - 40 C + 85 C TLV2362 Reel