TLV2462 Series Operational Amplifiers - Op Amps

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2462CDGK 3.098In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2462IDGK 2.544In Stock
Min.: 1
Mult.: 1
: 2.500

2 mV 14 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 550 uA 80 mA 85 dB VSSOP-8 SMD/SMT - 40 C + 125 C TLV2462 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2462IDGKR 2.795In Stock
Min.: 1
Mult.: 1

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power 649In Stock
Min.: 1
Mult.: 1

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLV2462 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2462CD 5.005In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2462ID 3.278In Stock
Min.: 1
Mult.: 1
Max.: 270
: 2.500

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Lo-Pwr Rail to Rail Input/Outpu 2.255In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power A 595 -TLV2462CDR A 595-T A 595-TLV2462CDR 395In Stock
Min.: 1
Mult.: 1

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power 712In Stock
Min.: 1
Mult.: 1

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLV2462 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power A 595 -TLV2462IDR A 595-T A 595-TLV2462IDR 243In Stock
Min.: 1
Mult.: 1

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2462CDGKR Non-Stocked Lead-Time 6 Weeks
Min.: 480
Mult.: 80

2 mV 14 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 550 uA 80 mA 85 dB VSSOP-8 SMD/SMT - 40 C + 125 C TLV2462 Tube

Texas Instruments Operational Amplifiers - Op Amps AC Dual Low-PwrR-R I np/Out Op Amp Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 AEC-Q100 Reel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Lo-Pwr Rail to Rail Input/Outpu A 595-TLV2462QDRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 mV 14 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 550 uA 80 mA 85 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2462 AEC-Q100 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power Rail to Rail I/O A 595-TL A 595-TLV2462QPWRG4 Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Pwr Rail to Rail Input/Output AL ALT 595-TLV2462QPWR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2 mV 14 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 550 uA 80 mA 85 dB TSSOP-8 SMD/SMT - 40 C + 125 C TLV2462 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Pwr R to R Inp/Out Op Amp Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.000

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462 AEC-Q100 Reel, Cut Tape, MouseReel