TSH82 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail video op-amp 3.238In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 65 MHz 117 V/us 800 uV 6 uA 12 V 4.5 V 9.8 mA 55 mA 77 dB 11 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C TSH82 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Op Amp Widebnd Rail to Rail 9.772In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 65 MHz 105 V/us 10 mV 15 uA 12 V, +/- 6 V 4.5 V, +/- 2.25 V 21 mA 55 mA 72 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TSH82 Reel, Cut Tape, MouseReel