Analog Comparators

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators LP Quad 2mV 1.1mA 25nA 4 Precision 63.347In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator, small input offset voltage 17.385In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose with Latch 1.8 V 5 V 73 uA 26 mA 2 mV 160 nA - 40 C + 125 C TS3021A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt Comp 18 or 36 VCC 150c 3.654In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power, single voltage comparator 6.713In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators LP Dual Comparator 2V to 26V 25nA 11.078In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr dual Vltg comparators 43.364In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz 4.460In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 10.037In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 2.7 V 16 V 20 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 3.478In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 5.799In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT CSP-6 1 Channel Push-Pull 300 ns General Purpose 1.8 V 5 V 60 uA 18 mA 8 mV 40 nA - 40 C + 85 C TS985 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4.365In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 34.304In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 1.1 V nanopower, push-pull dual comparators 5.437In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 3.920In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel Open Drain 2 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparators 4.747In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 79.018In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 28.634In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 64.563In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 11.801In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 10.319In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV 17.611In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 3.022In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 11.521In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 8.510In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 2 Channel General Purpose 2 V 36 V 1 mA 4 mA 5 mV 20 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 11.724In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel