Analog Comparators

Results: 2.713
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Fast-response reinf orced isolated wind 1.507In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive fast-res ponse reinforced i 1.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 6.630In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 10.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1 us Differential 2 V 36 V +/- 800 uA to +/- 1 mA 20 mA 3.5 mV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 10.551In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 2.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us General Purpose 2 V 36 V 600 uA to 800 uA 4 mA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 3.011In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 3.5 mV 3.5 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2.227In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2.184In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 1.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 1.264In Stock
3.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V -40 C to 85 C q uad standard compar 14.166In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 85 C LM339B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V -40 C to 85 C q uad standard compar 7.083In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1 us Differential 2 V 36 V +/- 800 uA to +/- 1 mA 100 uA 3.5 mV 25 nA - 40 C + 85 C LM339B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V -40 C to 85 C q uad standard compar 8.135In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 85 C LM339B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V low-voltage s tandard quad-channel 3.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 4 Channel Open Drain General Purpose 1.65 V 5.5 V 400 uV - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage standard 2.563In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Open Drain General Purpose 1.65 V 5.5 V 25 uA 400 uV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-volta ge commodity compar 2.513In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Differential 1.65 V 5.5 V 50 uA 100 mA 3 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH PERFORMANCE 5V OD SINGLE COMPARATOR 2.332In Stock
6.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain Differential 1.65 V 5.5 V 26 uA 400 uV 5 pA - 40 C + 125 C TL331LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH PERFORMANCE 5V OD SINGLE COMPARATOR 4.817In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain Differential 1.65 V 5.5 V 26 uA 400 uV 5 pA - 40 C + 125 C TL331LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-voltage single c omparator with open 3.186In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 1.65 V 5.5 V 26 uA 100 mA 2 mV 5 pA - 40 C + 125 C TL391LV
Texas Instruments Analog Comparators Automotive low-volta ge single comparato 1.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 1.65 V 5.5 V 26 uA 100 mA 2 mV 5 pA - 40 C + 125 C TL391LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR 2.505In Stock
Min.: 1
Mult.: 1

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1811
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 1.934In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.4 V 40 V 8 uA 500 uV 0.15 pA - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower high -voltage comparator 809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-THIN-8 2 Channel Push-Pull Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual micropower high -voltage comparator 2.001In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1812