Analog Comparators

Results: 2.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 806In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 401In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 908In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 954In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 3.007In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 2.459In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 1.594In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 55 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 500In Stock
1.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 55 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 3.203In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-3 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 17 uA 5 mA 5 mV 45 nA - 40 C + 125 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 5.030In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-3 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 17 uA 5 mA 5 mV 45 nA - 40 C + 125 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 1.569In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Collector 1.4 V 18 V 6.5 uA 5 mV LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 2.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Collector 1.4 V 18 V 6.5 uA 5 mV LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 1.495In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-3 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 1.592In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Window 2.45 V 3.5 V 4.5 mA 22 mA, 30 mA 1.2 mV 2.1 uA - 55 C + 125 C LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 250In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA - 55 C + 125 C AD790 Tube
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 771In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 6.4 mA 1.5 mV 5 uA 0 C + 70 C AD790 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators R-R InputTTL/CMOSOut,Comparitor 3.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 60 ns General Purpose 2.5 V 5.5 V 800 uA 50 mA 10 mV 4 uA - 40 C + 125 C AD8468 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR 387In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR 491In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators INGLE, SINGLE SUPPLY 5NS COMPARATOR 1.444In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR 1.259In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 211In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 17 mA 40 mA 8 mV 9 uA - 40 C + 85 C AD8564 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 767In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 519In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 4.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-8 2 Channel Open Drain 10 us Precision with Reference 1.7 V 5.5 V 6.5 uA 5 nA - 40 C + 125 C ADCMP341 Reel, Cut Tape, MouseReel