Analog Comparators

Results: 2.711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad MicroPWR LinCMO S VLTG Comprtr A 59 A 595-TLC3704QDRQ1 1.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 40 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential A 595-TLC374CD A 595-TLC374CD 4.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Push-Pull 200 ns 3 V 16 V 80 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Voltage A 595-T LC393IPW A 595-TLC393IPW 3.062In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual nanopower compa rator with open-dra 5.894In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 8 mV 2 pA - 40 C + 125 C TLV7042 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS A 595-TLV7211AI D A 595-TLV7211AID 2.351In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDCKT A 595-TLV7211IDCKT 3.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with push-pul 2.251In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 13.649In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-6 1 Channel Open Drain 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40008 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 20.133In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9021 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 330In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Tube

Analog Devices / Maxim Integrated Analog Comparators +1.0V Micropower SOT23 Comparators 1.811In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 4 us General Purpose 1 V 5.5 V 5 uA 28 mA 10 mV 15 nA - 40 C + 85 C MAX9101 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1.468In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 2 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Tube

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Single/Dua 1.852In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9647 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, TinyPack C 2.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 4 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9648 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 3.026In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 976In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX993 Tube
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4.863In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 78.308In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 149.523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated comp 596In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 3.7 mA 25 nA - 40 C + 125 C AMC23C11
Texas Instruments Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB 445In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 80.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 29.366In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr QUAD Vltg COMPARATOR 47.260In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 67.185In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel