Current Sense Amplifiers

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.368In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.078In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1.825In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.394In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.445In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.100In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 11.277In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241A 1 Channel 1.1 MHz 110 V 166 dB 45 uA 110 V 2.7 V 0.01 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers HighSide Current Amp 2.8 to 30V 420uA 4k 3.043In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Bidirectional low-side current sensing amplifier 2.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC1801 1 Channel 83 dB 50 uV 5.5 V 2 V 300 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 2.462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 3.892In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC2021 1 Channel - 4 V to 100 V 100 dB 200 uA 500 uV 5.5 V 2.7 V 1.8 mA 0.01 % - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 2.465In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC2021 1 Channel - 40 V to 100 V 100 dB 240 uA 500 uV 5.5 V 2.7 V 0.4 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 1.738In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC2022 1 Channel - 4 V to 100 V 100 dB 200 uA 500 uV 5.5 V 2.7 V 1.8 mA 0.35 % - 40 C + 125 C SMD/SMT Mini SO-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 20 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.481In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 15 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape