Current Sense Amplifiers

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER, 80V COMMON-MODE VOLTAGE, GAIN OF 14, BIDIRECTIONAL 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7041 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers VOLTAGE OUTPUT CURRENT SHUNT MONITOR 3.979In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21671 1 Channel 40 V 109 dB 35 uA 12 uV 5.5 V 1.8 V 0.4 % - 40 C + 125 C SMD/SMT Micro-10 Reel, Cut Tape
onsemi Current Sense Amplifiers VOLTAGE OUTPUT CURRENT SHUNT MONITOR 3.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21671 1 Channel 40 V 109 dB 35 uA 10 uV 5.5 V 1.8 V 0.5 % - 40 C + 125 C SMD/SMT Micro-10 Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.459In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.961In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC211 1 Channel 8 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.481In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.645In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC212 1 Channel 6 kHz - 300 mV to 26 V 140 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier, Gain = 100V/V 2.219In Stock
Min.: 1
Mult.: 1
Reel: 3.000

132 dB 75 uV 5.5 V 2.7 V 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2.618In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2.608In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 210 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 150 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 1.761In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 350 kHz 12 V 86 dB 75 uA 100 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 1.723In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 150 kHz 12 V 96 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif 2.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199A1DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199A3DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199B2DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments INA296A3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 15.003In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 3.009In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8410A 1 Channel 123 dB 178 uA 5.5 V 2.9 V 0.13 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 1.831In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8411A 1 Channel - 2 V to 70 V 142 dB 178 uA 200 uV 5.5 V 2.9 V 7.8 mA 0.15 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 3.804In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8411A 1 Channel 96 dB 178 uA 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2.920In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 210 kHz 12 V 96 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2.935In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 105 kHz 12 V 106 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.07 % - 40 C + 125 C SMD/SMT SC-70-6