Current Sense Amplifiers

Results: 1.678
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 133In Stock
Min.: 1
Mult.: 1

MAX4375F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 33In Stock
Min.: 1
Mult.: 1

MAX4374H 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual Current-Sense with Wide Input Commo 100In Stock
Min.: 1
Mult.: 1

MAX44285 2 Channel 76 V 125 dB 65 uA 25 uV 5.5 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Current Sense Amplifiers Hi BW ISense for 48V/12V DC-DC Sys 10V/V 2.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8412 1 Channel - 2 V to 50 V 131 dB 484 uA 5.5 V 2.9 V 0.11 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 3.996In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7030 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
Analog Devices Current Sense Amplifiers L Pwr 10MHz C F Amp 122In Stock
Min.: 1
Mult.: 1

LT1217 1 Channel 10 MHz 66 dB 1 mV 36 V 10 V 1 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 184In Stock
Min.: 1
Mult.: 1

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 535 uV 60 V 4 V 375 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 216In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
Texas Instruments Current Sense Amplifiers 26V quad channel b i -directional 350kH 1.653In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4181 4 Channel 105 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4375F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1 +36V, High Precision, Low Power Cur 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX44284 1 Channel 3 kHz - 100 mV to 36 V 145 dB 2 nA 2 uV 5.5 V 1.7 V 21 uA 0.05 % - 40 C + 125 C SMD/SMT WLP-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor 120In Stock
Min.: 1
Mult.: 1

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKR 1.571In Stock
Min.: 1
Mult.: 1
Reel: 250

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A3IDSQT 3.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA2181 2 Channel 150 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 1.843In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA302 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 1.886In Stock
Min.: 1
Mult.: 1
Reel: 3.500

LMP8481 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers QUAD CURRENT SENSE MONITOR 24L 50V 453In Stock
Min.: 1
Mult.: 1

MAX34406 4 Channel 60 kHz 2 V to 28 V 120 dB 200 nA 600 uV 5.5 V 2.7 V 200 uA 0.8 % - 40 C + 85 C SMD/SMT TQFN-24 Tray
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 874In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 300 kHz - 100 mV to 65 V 140 dB 30 uA 5 uV 5.5 V 2.7 V 6 mA 0.05 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Bidirectional, High-Side, Current-Sense 355In Stock
Min.: 1
Mult.: 1

MAX4069 1 Channel 100 kHz 1.35 V to 24 V 120 dB 2.4 uA 800 uV 24 V 2.7 V 100 uA 0.8 % - 40 C + 125 C SMD/SMT uMAX-10 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 2.220In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4073H 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 833In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4081T 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 4.658In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4173T 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 2.163In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4373T 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 1.926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4377H 2 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel