Shutdown Differential Amplifiers

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 1.075In Stock
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Tube

Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 185In Stock
Min.: 1
Mult.: 1

MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 10 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers High Speed Differen tial Broadband PLC/H A 595-THS6212IRHFT 2.961In Stock
Min.: 1
Mult.: 1
: 3.000

THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Automotive High-Spee d Differential I/O 1.238In Stock
Min.: 1
Mult.: 1
: 3.000

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 96In Stock
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT DFN-14 Tube
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 117In Stock
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Texas Instruments Differential Amplifiers High-precision 80MH z CMOS fully differe 768In Stock
Min.: 1
Mult.: 1
Max.: 25
: 2.500

1 Channel 80 MHz 57 V/us 114 dB 60 mA 20 pA 1.4 mV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful 6.609In Stock
Min.: 1
Mult.: 1
: 3.000

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 370 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR 1.457In Stock
Min.: 1
Mult.: 1
: 3.000

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKT 1.005In Stock
5.000Expected 02/07/2026
Min.: 1
Mult.: 1
: 2.500

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKR 2.222In Stock
Min.: 1
Mult.: 1
: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRGTR 408In Stock
Min.: 1
Mult.: 1
: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRUNR 459In Stock
Min.: 1
Mult.: 1
: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWR 2.916In Stock
Min.: 1
Mult.: 1
: 250

THS4552 2 Channel 135 MHz 220 V/us 110 dB 65 mA 1.5 uA 265 uV 5.4 V 2.7 V 1.37 mA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQE/NOPB 876In Stock
Min.: 1
Mult.: 1
: 1.000

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Nisshinbo Differential Amplifiers Amplifier for resolver excitation 1.041In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 1.5 V/us 18 mA, 30 mA 5.5 V 2.4 V 4.5 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape
Texas Instruments Differential Amplifiers 220-MHz CMOS input f ully differential a 1.505In Stock
Min.: 1
Mult.: 1
: 3.000

THS4567 1 Channel 220 MHz 500 V/us 80 dB 20 mA 750 pA 10 mV 6 V 3.3 V 2 mA - 40 C + 85 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High/Temp Voltage Precision DiffAmp 123In Stock
Min.: 1
Mult.: 1

AD8209 1 Channel 100 kHz 1 V/us 80 dB 50 nA 1 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR 67In Stock
500On Order
Min.: 1
Mult.: 1
: 250

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCT 484In Stock
Min.: 1
Mult.: 1
: 250

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRGTT 239In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IRTWR 217In Stock
Min.: 1
Mult.: 1
: 250

THS4552 2 Channel 135 MHz 220 V/us 110 dB 65 mA 1.5 uA 265 uV 5.4 V 2.7 V 1.37 mA - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed Line Driv er Amp A 595-THS621 A 595-THS6212IRHFR 39In Stock
Min.: 1
Mult.: 1
: 250

THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRUNT
5.487On Order
Min.: 1
Mult.: 1
: 3.000

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful
5.677Expected 01/06/2026
Min.: 1
Mult.: 1
Max.: 300
: 3.000

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 370 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel