High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.676
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers IC, OP AMP, AD843JR IC 136In Stock
Min.: 1
Mult.: 1
Reel: 250

AD843 1 Channel 34 MHz 250 V/us 72 dB 50 mA 160 nA 1 mV 18 V 4.5 V 13 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP 307In Stock
Min.: 1
Mult.: 1

AD843 1 Channel 34 MHz 250 V/us 76 dB 50 mA 65 nA 500 uV 18 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 531In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 3.527In Stock
Min.: 1
Mult.: 1

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 1.583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 571In Stock
Min.: 1
Mult.: 1

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 55 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1mA, RRIO Quad Opamp 992In Stock
1.248Expected 16/04/2026
Min.: 1
Mult.: 1

ADA4807-4 4 Channel 200 MHz 225 V/us 130 dB 110 dB 60 mA 1 uA 20 uV 11 V 2.7 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Triple High Speed Extend Input Range RR 1.157In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4855-3 3 Channel 200 MHz 870 V/us 90 dB 94 dB 40 mA 4.5 uA 1 mV 5.5 V 3 V 7.8 mA - 55 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 2.968In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single Supply High Spd RR Video Amp 1.010In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4858-3 3 Channel 600 V/us - 61 dB 21 mA 13 uA 500 uV 5.5 V 3 V 21 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain 1.168In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4861-3 3 Channel 680 V/us - 56.5 dB 25 mA 13 uA 900 uV 12 V 5 V 16.1 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low cost, CMOS, High Speed Rail-to-Rail 8.708In Stock
15.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Quad 2.748In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4891-4 4 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 6Lead SOT23 Decomp L/N L/P Op Amp Single 1.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADA4895-1 1 Channel 1.5 GHz 943 V/us 110 dB - 110 dB 80 mA 6 uA 53 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 531In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 273In Stock
Min.: 1
Mult.: 1

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 1.473In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Single 990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ADA4897-1 1 Channel 90 MHz 120 V/us - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Single 441In Stock
Min.: 1
Mult.: 1

ADA4897-1 1 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Single 1.711In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4897-1 1 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 409In Stock
Min.: 1
Mult.: 1

ADA4897-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4897-2 2 Channel 90 MHz 100 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V, +/- 5 V 3 V, +/- 1.5 V 6 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Single 3.132In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADA4897-1 1 Channel 90 MHz 120 V/us - 92 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Vltg Unity Gain Stble Low Noise HS 836In Stock
Min.: 1
Mult.: 1

ADA4898-1 1 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube