SB1/3/5/8 Series Schottky Diodes & Rectifiers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 5A 15.625In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 5 A 40 V 550 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 1A 11.125In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 100 V 790 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 20V, 1A 7.077In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 20 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 20V, 1A 13.884In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes Through Hole DO-41 Single Si 1 A 20 V 500 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 100V, 12A 1.563In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 100 V 830 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 12A 474In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 12 A 40 V 550 mV 280 A 200 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 50V, 12A 1.181In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 50 V 680 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 60V, 12A 1.952In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 60 V 680 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 90V, 12A 1.046In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 90 V 830 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 30V, 1A 8.541In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 30 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 40V, 1A 10.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 40 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 40V, 1A 13.689In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes Through Hole DO-41 Single Si 1 A 40 V 500 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 50V, 1A 7.097In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 50 V 700 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 50V, 1A 14.010In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes Through Hole DO-41 Single Si 1 A 50 V 700 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 40V, 15A 1.443In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 15 A 40 V 550 mV 300 A 200 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 60V, 1A 10.331In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 60 V 700 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 60V, 1A 10.227In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes Through Hole DO-41 Single Si 1 A 60 V 700 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 90V, 1A 3.769In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 90 V 790 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 2A 11.138In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 2 A 100 V 790 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 30V, 2A 10.360In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 2 A 30 V 500 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 40V, 2A 11.021In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 2 A 40 V 500 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 50V, 2A 3.929In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 2 A 50 V 700 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 60V, 2A 9.190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 2 A 60 V 700 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 100V, 3A 3.449In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 3 A 100 V 780 mV 87 A 600 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 20V, 3A 4.641In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 3 A 20 V 490 mV 87 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack