Current Regulator Diodes

 Current Regulator Diodes
Current Regulator Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many current regulator diode manufacturers including Central Semiconductor, Linear Integrated Systems, Microchip & Semitec. Please view our large selection of current regulator diodes below.
Results: 1.064
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 15mA 11.312In Stock
Min.: 1
Mult.: 1
Reel: 7.500

15 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 50In Stock
Min.: 1
Mult.: 1

2.16 mA 2.8 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 48In Stock
Min.: 1
Mult.: 1

3.6 mA 3.5 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 90In Stock
Min.: 1
Mult.: 1

900 uA 1.9 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 12In Stock
Min.: 1
Mult.: 1

5.6 mA 4.2 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Central Semiconductor Current Regulator Diodes 50V,18mA Surface mount Diode-Current Limiting Single 2.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 mA 4.6 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 100V,.76mA Surface mount Diode-Current Limiting Single 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

920 uA 1.4 V 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,15mA Surface mount Diode-Current Limiting Single 2.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 mA 4.3 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,22.5mA Surface mount Diode-Current Limiting Single 2.645In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 mA 5.3 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,10mA Surface mount Diode-Current Limiting Single 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 mA 3.5 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 100V,.31mA Surface mount Diode-Current Limiting Single 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

420 uA 800 mV 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,8.2mA Surface mount Diode-Current Limiting Single 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

9.84 mA 3.1 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 100V,.13mA Surface mount Diode-Current Limiting Single 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

210 uA 600 mV 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 100V,3.55mA Surface mount Diode-Current Limiting Single 2.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.1 mA 3.2 V 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,12mA Surface mount Diode-Current Limiting Single 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

14.4 mA 3.8 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 45V,120mA Surface mount Diode-Current Limiting Single: High Current 2.320In Stock
Min.: 1
Mult.: 1
Reel: 2.500

120 mA 2 V 45 V SMD/SMT DPAK-4 (TO-252-4) - 55 C + 150 C CDCLD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,80mA Surface mount Diode-Current Limiting Single: High Current 14.782In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMJA5050 Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 10.8V,500mA Surface mount Diode-Current Limiting Single: High Current 1.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 mA 2 V 10.8 V SMD/SMT DPAK-4 (TO-252-4) - 55 C + 150 C CDCLD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 13.5V,400mA Surface mount Diode-Current Limiting Single: High Current 2.229In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 mA 2 V 13.5 V SMD/SMT DPAK-4 (TO-252-4) - 55 C + 150 C CDCLD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,80mA Surface mount Diode-Current Limiting Single: High Current 2.350In Stock
Min.: 1
Mult.: 1
Reel: 2.500

80 mA 1.8 V 50 V SMD/SMT DPAK-4 (TO-252-4) - 55 C + 150 C CDCLD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 27V,200mA Surface mount Diode-Current Limiting Single: High Current 1.837In Stock
Min.: 1
Mult.: 1
Reel: 2.500

200 mA 2 V 27 V SMD/SMT DPAK-4 (TO-252-4) - 55 C + 150 C CDCLD Reel, Cut Tape
Central Semiconductor 1N5287 BK PBFREE
Central Semiconductor Current Regulator Diodes .33mA Curr Reg 400In Stock
Min.: 1
Mult.: 1

Bulk
Semitec Current Regulator Diodes 100V 5.6mA 38.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.6 mA 4.5 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Microchip Technology Current Regulator Diodes 100V 5.17MA 500MW Current Regulator 1.042In Stock
Min.: 1
Mult.: 1
No
5.17 mA 2.9 V 100 V Through Hole DO-7-2 - 55 C + 175 C
Semitec Current Regulator Diodes 100V .10mA 2.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uA 500 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel