Littelfuse Schottky Diodes & Rectifiers

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse Schottky Diodes & Rectifiers 100V 30A 18.974In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 30 A 100 V 900 mV 300 A 1 uA - 55 C + 150 C DSTF Tube

Littelfuse Schottky Diodes & Rectifiers 2x 20A 100V Rectifier 9.165In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 880 mV 280 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 5A 100V Rectifier 19.544In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220AB-3 Dual Anode Common Cathode Si 10 A 850 mV 120 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 60V 15A 2x Common Anode 13.532In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 30 A 60 V 590 mV 170 A 1.2 mA - 55 C + 150 C DSTF Tube

Littelfuse Schottky Diodes & Rectifiers 2x 30A 45V Rectifier 12.857In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 650 mV 432 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 10A 200V Rectifier 17.513In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Anode Common Cathode Si 20 A 950 mV 150 A 1 mA - 55 C + 175 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 10A 60V Rectifier 19.828In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Anode Common Cathode Si 20 A 950 mV 180 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 10A 45V Rectifier 15.067In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 10 A 650 mV 150 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 5A 80V TO-277B 8.465In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 80 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 8A 100V TO-277B 12.063In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 8 A 100 V 660 mV 150 A 13.5 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 15A 50V TO-277B 19.275In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 15 A 50 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 2x 10A 100V Rectifier 2.629In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 800 mV 150 A 1 mA - 55 C + 150 C MBR Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 45V 10A 19.349In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 45 V 490 mV 150 A 800 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 5A 100V TO-277B 5.692In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 100 V 690 mV 120 A 60 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 2x 5A 100V Rectifier 5.242In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 850 mV 120 A 1 mA - 55 C + 150 C MBR Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 60V 20A 19.057In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PDFN-8 Single Si 20 A 60 V 750 mV 150 A 1 mA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 10A 50V TO-277B 19.867In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 50 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 5A 60V TO-277B 1.695In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 60 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 5A 60V TO-277B 2.271In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 60 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 45V 20A Axial 16.335In Stock
3.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers Through Hole P600-2 Single Si 20 A 45 V 580 mV 250 A 1.2 mA - 55 C + 150 C DST Reel, Cut Tape
Littelfuse Schottky Diodes & Rectifiers 100V 10A 14.534In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 100 V 700 mV 150 A 250 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 10A 100V TO-277B 9.649In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 100 V 700 mV 150 A 250 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 10A 50V TO-277B 4.209In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 50 V 470 mV 150 A 50 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 12A 100V TO-277B 10.276In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 12 A 100 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 20A 50V TO-277B 12.822In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 20 A 50 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel