Toshiba Schottky Diodes & Rectifiers

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba Schottky Diodes & Rectifiers SBD 1A VRRM=20V VFM=0.36V Max 17.781In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT S-FLAT-2 Single Si 1 A 20 V 360 mV 20 A 1 mA - 40 C + 125 C CRS06 Reel, Cut Tape, MouseReel

Toshiba Schottky Diodes & Rectifiers RECT 30V 1.5A SM SCHOTTKY 59.889In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Reel, Cut Tape
Toshiba Schottky Diodes & Rectifiers RECT 40V 1.5A SM SCHOTTKY 18.065In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers SM Sig Schotky Diode 30 VR 0.2A 1 Circui 354.660In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 300 mA 30 V 500 mV 1 A 30 uA - 40 C + 100 C CES521 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Small Sig. Schottky Barrier Diode 32.886In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT Single Si 50 mA 20 V 500 mV 1 A 500 nA + 125 C 1SS413 Reel, Cut Tape
Toshiba Schottky Diodes & Rectifiers LV High Speed 0.54V 5uA IR 45V VRM 6.490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes Si 1SS294 Reel, Cut Tape
Toshiba Schottky Diodes & Rectifiers 40V Vrrm 1.0A IF 0.45V VFM 25A IFSM 2.266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 1 A 40 V 450 mV 25 A 100 uA - 55 C + 150 C CMS10I40 Reel, Cut Tape
Toshiba Schottky Diodes & Rectifiers 30V Vrrm 3.0A IF 0.49V VFM 30A IFSM 5.189In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT Single Si 3 A 30 V 490 mV 30 A 100 uA - 55 C + 150 C CMS30I30 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Small Sig Schottky Vr=30V Io=0.5A 3.948In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT CST2B-2 Single Si 500 mA 30 V 380 mV 3 A 5 uA + 125 C CBS05F30 Reel, Cut Tape
Toshiba Schottky Diodes & Rectifiers RECT 60V 2A SM SCHOTTKY 8.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT US2H-2 Single Si 2 A 520 mV 10 A 23 uA + 150 C Reel, Cut Tape
Toshiba Schottky Diodes & Rectifiers 30V Schottky Barrier Diode Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT CST2C-2 Single Si 1.5 A 30 V 390 mV 5 A 500 uA + 125 C Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Diode Schottky 30V 3A 7.590In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT M-FLAT-2 Single Si 3 A 30 V 370 mV 40 A 5 mA - 40 C + 125 C CMS01 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Diode Schottky 30V, 3A 9.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT M-FLAT-2 Single Si 3 A 30 V 450 mV 40 A 500 uA - 40 C + 150 C CMS03 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Diode Schottky 30V 5A 10.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT M-FLAT-2 Single Si 5 A 30 V 370 mV 70 A 8 mA - 40 C + 125 C CMS04 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Diode SCHottky 30V, 5A 19.330In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT M-FLAT-2 Single Si 5 A 30 V 450 mV 70 A 800 uA - 40 C + 150 C CMS05 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Diode Schottky 30V 2A 29.387In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT M-FLAT-2 Single Si 2 A 30 V 370 mV 40 A 3 mA - 40 C + 125 C CMS06 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Diode Schottky 40V 1A Vf=0.55V 20.708In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT S-FLAT-2 Single Si 1 A 40 V 490 mV 20 A 100 uA - 40 C + 150 C CRS04 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Diode Schottky 30V, 1.5A 48.631In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT S-FLAT-2 Single Si 1.5 A 30 V 360 mV 30 A 1 mA - 40 C + 125 C CRS08 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Sml-Signal Schottky 2A 40V 290pF 16.344In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT US2H-2 Single Si 2 A 40 V 320 mV 10 A 140 uA + 150 C CUHSxx Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers Single High-speed switching 32.864In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 1.5 A 30 V 390 mV 5 A 500 uA + 125 C CUS15S30 Reel, Cut Tape, MouseReel

Toshiba Schottky Diodes & Rectifiers Small-Signal Schotky 0.2A 30V 73.108In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 35 V 450 mV 1 A 2 uA + 150 C TBAT54 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers 0.1A 40V Switching High-Speed Diode 8.165In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-24-4 Dual Si 100 mA 45 V 600 mV 300 mA 5 uA + 125 C 1SS319 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers 0.1A 10V Schottky Small Sig Diode 7.808In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-346-3 Dual Parallel Si 200 mA 15 V 500 mV 1 A 20 uA - 40 C + 100 C 1SS374 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers 0.1A 10V Schottky Small Sig Diode 12.544In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-343-4 Dual Si 100 mA 15 V 230 mV 1 A 20 uA - 40 C + 100 C 1SS384 Reel, Cut Tape, MouseReel
Toshiba Schottky Diodes & Rectifiers 0.3A 20V 0.16Vf Small Sig Diode 8.519In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Single Si 300 mA 25 V 450 mV 700 mA 50 uA - 40 C + 100 C 1SS401 Reel, Cut Tape, MouseReel