Small Signal Switching Diodes

 Small Signal Switching Diodes
Small Signal Switching Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many small signal switching diode manufacturers including Central Semiconductor, Diodes Inc, IXYS, Microchip, Nexperia, onsemi, ROHM, Vishay & more. Please view our large selection of small signal switching diodes below.
Results: 3.916
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WeEn Semiconductors Small Signal Switching Diodes BYV30W-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 366In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole 600 V 330 A 30 A Single 65 ns 1.18 V 2 uA - 55 C + 175 C Tube
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 5.996In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 120 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV19WS-G Reel, Cut Tape, MouseReel

Infineon Technologies Small Signal Switching Diodes AF DIGITAL TRANSISTOR 73.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-363-6 85 V 4.5 A 200 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes High-voltage switching diode 3.887In Stock
Min.: 1
Mult.: 1
Max.: 3.887
Reel: 10.000

Switching Diodes SMD/SMT SOD-123-2 250 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 55 C + 155 C Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes 50 Volt 500mA 4ns 7.306In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOD-123-2 50 V 200 mA Single 4 ns 1 V 100 nA - 55 C + 150 C 1N4150W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 1A IFSM 14.780In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BAV19W-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250V 625mA 1A IFSM 10.490In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 250 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV21W AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 70 Volt 200mA 4ns 500mA IFSM 14.896In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 70 V 500 mA 200 mA Single 4 ns 1.1 V 100 nA - 55 C + 150 C MMBD6050-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes Hexfreds - D-PAK-e3 1.164In Stock
Min.: 1
Mult.: 1

Power Diodes SMD/SMT 600 V 25 A 4 A Single 28 ns 1.8 V 170 nA - 55 C + 150 C

Microchip Technology Small Signal Switching Diodes FRED DS 600 V 15 A TO-247 70In Stock
Min.: 1
Mult.: 1

Tube

Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 3K 1.591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
IXYS Small Signal Switching Diodes 30A 2X 400V ISOPLUS220 40In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole ISOPLUS220-3 400 V 400 A 30 A Dual 45 ns 1.57 V 1 uA - 55 C + 150 C Tube
Vishay Semiconductors Small Signal Switching Diodes 70 Volt 250mA 6ns 2A IFSM 9.392In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 70 V 2 A 150 mA Single 6 ns 1.25 V 2.5 uA - 55 C + 150 C BAL99-G Reel, Cut Tape, MouseReel
Microchip Technology Small Signal Switching Diodes Signal or Computer Diode 389In Stock
Min.: 1
Mult.: 1

Bulk
IXYS Small Signal Switching Diodes 30 Amps 600V 149In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole ISOPLUS247-2 600 V 450 A 30 A Dual 35 ns 3.02 V 1 uA - 55 C + 175 C DPH30IS600 Tube
Vishay Semiconductors Small Signal Switching Diodes 250V 625mA .5A IFSM Dual Common Cathode 15.740In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 250 V 9 A 400 mA Common Cathode 50 ns 1.25 V 100 nA - 55 C + 150 C BAV23C-G Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Switching diode, 80V ES6 0.1A High Speed 2.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Switching Diodes SMD/SMT ES6-6 85 V 2 A 100 mA Quad 1.6 ns 900 mV 500 nA - 55 C + 150 C HN1D02 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA 50ns 14.896In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOD-123 300 V 4 A 225 mA Single 50 ns 1 V 100 nA - 55 C + 150 C GSD2004W-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100V 150mA 4ns 14.805In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 100 V 500 mA 150 mA Single 4 ns 1 V 2.5 uA - 55 C + 150 C IMBD4148-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 70 Volt 200mA 4ns 500mA IFSM 14.858In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 70 V 500 mA 200 mA Single 4 ns 1.1 V 100 nA - 55 C + 150 C MMBD6050 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes SS SWCH DIO 200V 1.004In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20L AEC-Q101 Reel, Cut Tape, MouseReel
Microchip / Microsemi Small Signal Switching Diodes 125V 300mA Signal or Computer Diode SQ SMT 171In Stock
Min.: 1
Mult.: 1
No
Switching Diodes SMD/SMT D-5D-2 125 V 2.5 A 300 mA Single 4.5 ns 1.1 V 500 nA - 65 C + 175 C Bulk
Infineon Technologies Small Signal Switching Diodes AF DIODE 100V 0.2A 141.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 100 V 4.5 A 200 mA Dual 4 ns 1.25 V 500 nA - 65 C + 150 C MMBD7000 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Small Signal Switching Diodes AF DIODE 100V 0.25A 46.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 100 V 4.5 A 250 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C SMBD914 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Small Signal Switching Diodes 75V 1A 200mA 3 Pin CER Signal or Computer Diode 128In Stock
Min.: 1
Mult.: 1
No
Switching Diodes SMD/SMT 100 V 2 A 200 mA Common Cathode 20 ns 1.2 V 500 nA - 65 C + 200 C Waffle