MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Vishay Semiconductors MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET 160In Stock
Min.: 1
Mult.: 1

onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 28In Stock
Min.: 1
Mult.: 1

SiC Press Fit 42.5 mm x 33.8 mm N-Channel 1 Channel 1.2 kV 77 A 19 mOhms - 10 V, 22 V 4.4 V - 40 C + 175 C 198 W NXH015F120M3F1PTG Tray
Wolfspeed MOSFET Modules SiC Module, 17 mohm, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial 47In Stock
7Expected 23/10/2026
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 17 mohm, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial, Pre-Applied TIM 54In Stock
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial 3In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial, Pre-Applied TIM 3In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial 1In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1051 A 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial, Pre-Applied TIM 3In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1051 A 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 80 mOhm SOT-227 33In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 37 A 100 mOhms - 10 V, + 25 V - 55 C + 175 C 200 W Tube
IXYS MOSFET Modules 70V 200A 202In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 200 A 6 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
ROHM Semiconductor MOSFET Modules 358A 1200V HALF BRIDGE SIC 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 400 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.57 kW Bulk
Microchip Technology APT5010JLL
Microchip Technology MOSFET Modules MOSFET MOS7 500 V 10 Ohm SOT-227 16In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 41 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 378 W Tube
Microchip Technology APTM10AM02FG
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-5-SP6C 4In Stock
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT80M60J
Microchip Technology MOSFET Modules MOSFET MOS8 600 V 80 A SOT-227 9In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube


IXYS MOSFET Modules SiC MOSFET phaseleg 25mO SMPD-B 26In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SMPD-10 N-Channel 1.2 kV 58 A - 20 V, + 20 V - 40 C + 150 C Tube
ROHM Semiconductor MOSFET Modules SIC Pwr Module Half Bridge 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.26 kW Bulk
IXYS MOSFET Modules IXTY01N100 TRL 2.477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
onsemi MOSFET Modules 3-PHASE AUTOMOTIVE POWER MOSFET MODULE APM21 44In Stock
Min.: 1
Mult.: 1

Press Fit APM21-CGA 100 V 3.96 mOhms + 20 V 4.5 V + 175 C NXV10V125DT1 Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-8-SP1 14In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP1-12 N-Channel 25 A 130 mOhms - 30 V, + 30 V 3 V - 40 C + 100 C 208 W Tube
ROHM Semiconductor MOSFET Modules Mod: 1200V 180A (no Diode) 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.36 kW BSMx Bulk
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 36In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-OTHER-SP3X 5In Stock
Min.: 1
Mult.: 1

Si 10 mOhms - 40 C + 125 C Tube
Infineon Technologies MOSFET Modules HybridPACK Drive G2 module 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount HybridPACK 6.65 V - 40 C + 175 C 750 W Tray
Infineon Technologies MOSFET Modules HybridPACK Drive G2 module 2In Stock
6On Order
Min.: 1
Mult.: 1

Screw Mount HybridPACK N-Channel - 40 C + 175 C 775 W Tray
Wolfspeed MOSFET Modules SiC Module, 3.5mohm, 1200V, DM4, Half-Bridge, Industrial 76In Stock
9Expected 22/05/2026
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 2 Channel 1.2 kV 383 A 4.6 mOhms - 4 V, + 15 V 3.6 V - 40 C + 175 C 980 W