OptiMOS-T2 Series MOSFETs

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs N-Ch 40V 90A DPAK-2 OptiMOS-T2 4.021In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 90 A 2.7 mOhms - 20 V, 20 V 2 V 66 nC - 55 C + 175 C 94 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 30A DPAK-2 OptiMOS-T2 8.752In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 30 A 13.6 mOhms - 16 V, 16 V 1.5 V 14 nC - 55 C + 175 C 31 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 70A DPAK-2 OptiMOS-T2 9.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 70 A 3.6 mOhms - 16 V, 16 V 1 V 48 nC - 55 C + 175 C 68 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 90A DPAK-2 OptiMOS-T2 4.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 90 A 3.2 mOhms - 20 V, 20 V 1.2 V 60 nC - 55 C + 175 C 71 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 50A DPAK-2 OptiMOS-T2 16.369In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 50 A 7.2 mOhms - 20 V, 20 V 2 V 22.4 nC - 55 C + 175 C 46 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 70A D2PAK-2 OptiMOS-T2 581In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 70 A 5.3 mOhms - 20 V, 20 V 2 V 32 nC - 55 C + 175 C 58 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 9.352In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.6 mOhms - 20 V, 20 V 3 V 36 nC - 55 C + 175 C 65 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 90A DPAK-2 OptiMOS-T2 1.595In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 90 A 1.8 mOhms - 16 V, 16 V 1 V 140 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 90A DPAK-2 OptiMOS-T2 1.912In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 86 A 4.3 mOhms - 20 V, 20 V 2 V 37 nC - 55 C + 175 C 65 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS-T2 991In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 800 uOhms - 20 V, 20 V 2 V 286 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS-T2 976In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 900 uOhms - 20 V, 20 V 2 V 225 nC - 55 C + 175 C 250 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 30A DPAK-2 OptiMOS-T2 3.523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 30 A 9 mOhms - 16 V, 16 V 1.5 V 20 nC - 55 C + 175 C 42 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 50A DPAK-2 OptiMOS-T2 3.981In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 50 A 5.5 mOhms - 20 V, 20 V 1.5 V 31 nC - 55 C + 175 C 56 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 3.469In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.2 mOhms, 7.2 mOhms - 16 V, 16 V 1.2 V 39 nC - 55 C + 175 C 54 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 120A D2PAK-2 OptiMOS-T2 873In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 120 A 1.58 mOhms - 20 V, 20 V 2 V 134 nC - 55 C + 175 C 158 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 120A D2PAK-2 OptiMOS-T2 737In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 120 A 2 mOhms - 20 V, 20 V 3 V 176 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 90A D2PAK-2 OptiMOS-T2 971In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 90 A 2.1 mOhms - 20 V, 20 V 3 V 91 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS-T2 9.396In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 1.3 mOhms - 20 V, 20 V 3 V 135 nC - 55 C + 175 C 188 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 90A DPAK-2 OptiMOS-T2 1.092In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 90 A 2.4 mOhms - 20 V, 20 V 3 V 118 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A DPAK-2 OptiMOS-T2 5.314In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 100 A 1.7 mOhms - 20 V, 20 V 3 V 91 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 50A DPAK-2 OptiMOS-T2 5.180In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 50 A 9.3 mOhms - 20 V, 20 V 3 V 18.2 nC - 55 C + 175 C 41 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 40V 90A DPAK-2 OptiMOS-T2 3.485In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 90 A 4.1 mOhms - 20 V, 20 V 4 V 33 nC - 55 C + 175 C 71 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 9.144In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 12.2 mOhms - 20 V, 20 V 3 V 18 nC - 55 C + 175 C 41 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 6.262In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.2 mOhms, 7.2 mOhms - 16 V, 16 V 1.2 V 39 nC - 55 C + 175 C 54 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A D2PAK-2 OptiMOS-T2 732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 100 A 2.1 mOhms - 20 V, 20 V 2 V 90 nC - 55 C + 175 C 115 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel