SuperMESH MOSFETs

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch, 800V-3.8ohms Zener SuperMESH 2.5A 3.422In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 30 V, 30 V 4.5 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 10.5A Zener SuperMESH 1.259In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 900 Volt 8.0 A Zener SuperMESH 1.885In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 950V 7.2 Amp 574In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 7.2 A 1.35 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 10.5A Zener SuperMESH 1.018In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V 3 V 87 nC - 55 C + 150 C 190 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs 950 VDSS <3.5 RDS 4A ID 90W Pw 6.493In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 4 A 3 Ohms - 30 V, 30 V 3 V 19 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 900V-1.1ohms Zener SuperMESH 8A 809In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 300 Volt 9 Amp Zener SuperMESH3 1.381In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 300 V 9 A 400 mOhms - 30 V, 30 V 3 V 35 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 7.2 A Zener SuperMESH 1.263In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 7.2 A 850 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 7 Amp Zener SuperMESH 1.740In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 7 A 950 mOhms - 30 V, 30 V 3 V 38 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 300 Volt 60 Amp Zener SuperMESH3 441In Stock
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 300 V 60 A 45 mOhms - 30 V, 30 V 4.5 V 220 nC - 55 C + 150 C 450 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 17 Amp Zener SuperMESH 4.287In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 270 mOhms - 30 V, 30 V 3 V 85 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 5.2 A Zener SuperMESH 1.935In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 950V SuperMESH3 Zener-Protected 10A 1.107In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 10 A 680 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CHANNEL 400V -.23 Zener SuperMESH 15A 1.897In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 15 A 250 mOhms - 30 V, 30 V 3 V 65 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 900 Volt 11 Amp Zener SuperMESH 962In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 11 A 880 mOhms - 30 V, 30 V 4.5 V 113 nC - 55 C + 150 C 230 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-CH 950V 0.41Ohm typ. 12A MDmesh K5 1.440In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 12 A 410 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 900 Volt 6 Amp Zener SuperMESH 943In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 5.8 A 2 Ohms - 30 V, 30 V 3 V 46.5 nC - 55 C + 150 C 140 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 1.0Amp Zener SuperMESH 5.467In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1 A 8.5 Ohms - 30 V, 30 V 2.25 V 7 nC - 55 C + 150 C 30 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 1.723In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 18.5 A 299 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N Ch 24V 120A Zener SuperMESH 1.813In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 2.5 A 6 Ohms - 30 V, 30 V 3 V 18 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 10 Amp Zener SuperMESH 3.110In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 115 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 9 Amp Zener SuperMESH 2.157In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 9 A 900 mOhms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 6.2Amp Zener SuperMESH 1.571In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6.2 A 1.5 Ohms - 30 V, 30 V 3 V 46 nC - 55 C + 150 C 140 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 450 Volt 0.4 A 4.386In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 450 V 400 mA 4.1 Ohms - 30 V, 30 V 2.3 V 10 nC - 65 C + 150 C 2 W Enhancement SuperMESH Reel, Cut Tape, MouseReel